Rose 37302 Series Stainless Steel Wall Box, IP66, 300 mm x 200 mm x 121 mm
- RS Stock No.:
- 951-830
- Mfr. Part No.:
- 373020121
- Brand:
- Rose
Image representative of range
Subtotal (1 unit)*
Kr. 1 984,15
(exc. VAT)
Kr. 2 480,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 984,15 |
*price indicative
- RS Stock No.:
- 951-830
- Mfr. Part No.:
- 373020121
- Brand:
- Rose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 121mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Colour | Stainless Steel | |
| Internal Mount Type | Screw | |
| External Width | 200mm | |
| Series | 37302 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 121mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Colour Stainless Steel | ||
Internal Mount Type Screw | ||
External Width 200mm | ||
Series 37302 | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- IN
The Rose stainless steel industrial enclosure features a robust design tailored for demanding environments, combining exceptional durability with efficient functionality for various applications in industrial settings.
Manufactured from high-quality stainless steel for durability
Designed with a total height of 121mm to accommodate diverse needs
Corrosion-resistant surface finish ensures long-lasting performance
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
