Rose 22202 Series Polyester Wall Box, IP66 Transparent Door, 200 mm x 200 mm x 170 mm
- RS Stock No.:
- 951-848
- Mfr. Part No.:
- 222020000
- Brand:
- Rose
Subtotal (1 unit)*
Kr. 1 913,57
(exc. VAT)
Kr. 2 391,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 913,57 |
*price indicative
- RS Stock No.:
- 951-848
- Mfr. Part No.:
- 222020000
- Brand:
- Rose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| External Height | 200mm | |
| Product Type | Wall Box | |
| External Depth | 170mm | |
| Body Material | Polyester | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| External Width | 200mm | |
| Colour | Agate Grey | |
| Internal Mount Type | Screw | |
| Series | 22202 | |
| Standards/Approvals | IEC 60093 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rose | ||
External Height 200mm | ||
Product Type Wall Box | ||
External Depth 170mm | ||
Body Material Polyester | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
External Width 200mm | ||
Colour Agate Grey | ||
Internal Mount Type Screw | ||
Series 22202 | ||
Standards/Approvals IEC 60093 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Rose polyester enclosure offers an effective solution for safeguarding sensitive components with exceptional protection against environmental factors. Designed in a Compact format, it serves as an Ideal housing for various electrical applications.
Constructed from Durable polyester, ensuring long-lasting performance
Halogen-free materials promote safety and reduced toxicity
Efficient operation reduces unnecessary energy consumption
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
