Rittal 100 Series 316 Stainless Steel Enclosure, IP66, 300 mm x 200 mm x 155mm
- RS Stock No.:
- 270-4475
- Mfr. Part No.:
- 1002.500
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-4475
- Mfr. Part No.:
- 1002.500
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 300 mm | |
| External Width | 200 mm | |
| External Depth | 155mm | |
| Body Material | 316 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Series | 100 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 300 mm | ||
External Width 200 mm | ||
External Depth 155mm | ||
Body Material 316 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Series 100 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Rittal Compact enclosure AE comes in stainless steel. It has 1 door and 1 lock.
Zinc plated mounting plate
IP66 Protection category
IP66 Protection category
