RS PRO Water Filter Cartridge

Subtotal (1 unit)*

Kr.3 814 10 

(exc. VAT)

Kr.4 767 62 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 814,10

*price indicative

RS Stock No.:
897-6996
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Flow Rate

15.14L/min

Maximum Differential Pressure

0.6 → 8.6bar

For Use With

Hot & Cold Drink Vending Machines

Series

CalFilter

Length

19.03in

RoHS Status: Exempted

COO (Country of Origin):
GB

Filter for Vending Machines


Vending Machines Filter by RS PRO have been designed for use in hot and cold vending and ice machines to ensure your vending machines run efficiently and reliably. The filters have been specially designed to eliminate the limescale from hard water improving the taste of tea and coffee, and ensures the elements stay cleaner extending the life of the machine.

Eliminate unwanted tastes from tap water
Removes limescale
Improves the life of the machine
Quick and easy to fit

Related links