RS PRO Mild Steel Wire for MIG Welding Process Welding Accessory

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 996,60

(exc. VAT)

Kr. 1 245,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2Kr. 996,60
3 - 9Kr. 927,01
10 - 29Kr. 876,98
30 +Kr. 797,25

*price indicative

RS Stock No.:
183-0802
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Welding Accessory

Sub Type

Mild Steel Wire

For Use With

MIG Welding Process

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
IT

RS PRO Mild Steel Wire, 1 mm Diameter


Use this mild steel wire from RS PRO for metal inert gas (MIG) welding. It melts quickly for a quick, efficient weld but is strong once cooled, making for a firm and reliable join almost instantly.

This component is easy to use. Simply feed the wire into your weld gun from the 15 kg spool. The wire has a 1 mm diameter, so it's suitable for minor repairs and small joints. It won't create chipping or excess slag, and the small size enables a delicate weld for a clean join.

This wire comes on a plastic roll for portability and easy storage. You'll often find mild steel wire like this used in small-scale MIG welding applications such as vehicle repair.

Features and Benefits


  • Mild steel wire accessory type

  • For use with metal inert gas (MIG) welding process

  • Weight of 15 kg

  • Wire diameter of 1 mm

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy