Eclipse for Pipe, Bar, Plate, Angle, Ferrous Tube Welding Accessory

Subtotal (1 unit)*

Kr. 2 447,56

(exc. VAT)

Kr. 3 059,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 447,56

*price indicative

RS Stock No.:
269-6622
Mfr. Part No.:
E972
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Welding Accessory

For Use With

Pipe, Bar, Plate, Angle, Ferrous Tube

Standards/Approvals

ISO 9001, ISO 14001

RoHS Status: Exempted

COO (Country of Origin):
CN
The Eclipse 90 degree fixed welding clamp provides a rigid dependable fixed angle welding and jigging tool for use on sheets, pipes and tube. The two 90 degree faces are both magnetic with high clamping forces of up to 200kg.

Larger unit with release levers

Rigid 90° angle positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy