Eclipse for Plate, Ferrous Tube, Bar, Angle, Pipe Welding Accessory
- RS Stock No.:
- 269-6632
- Mfr. Part No.:
- IOWCC
- Brand:
- Eclipse
Subtotal (1 pair)*
Kr. 676,09
(exc. VAT)
Kr. 845,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | Kr. 676,09 |
*price indicative
- RS Stock No.:
- 269-6632
- Mfr. Part No.:
- IOWCC
- Brand:
- Eclipse
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
| Brand | Eclipse | |
| Product Type | Welding Accessory | |
| For Use With | Plate, Ferrous Tube, Bar, Angle, Pipe | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Welding Accessory | ||
For Use With Plate, Ferrous Tube, Bar, Angle, Pipe | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Eclipse inside and outside welding clamp is unique in that the inner and outer faces are both magnetic, so you can clamp on either side. The design allows for clamping of ferrous materials at 30, 60 and 90 degree angle positions.
Three mounting holes for linking up
Hex Key hole for aiding release of hold
It has 9 kg and 15 kg pull force
Related links
- Eclipse for Plate Angle Pipe Welding Accessory
- Eclipse for Bar Plate Pipe Welding Accessory
- Eclipse for Plate Pipe Bar Welding Accessory
- Eclipse Angle Clamp for Ferrous Tube Pipe Angle Welding Accessory
- Eclipse for Pipe Plate Ferrous Tube Welding Accessory
- Eclipse for General Welders Welding Accessory
- Eclipse for Clamp Welding Accessory
- Eclipse Eclipse Welding Clamp for Welding and Assembly Applications Welding Accessory