GCE Pressure Regulator Co2, Ar 5/8 in G BSP

Subtotal (1 unit)*

Kr. 756,64

(exc. VAT)

Kr. 945,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 756,64

*price indicative

RS Stock No.:
340-139
Mfr. Part No.:
FS21650010
Brand:
GCE
Find similar products by selecting one or more attributes.
Select all

Brand

GCE

Product Type

Pressure Regulator

Inlet Connection

5/8 in G BSP

Outlet Connection

3/8 in G BSP

Gas Service

Co2, Ar

Standards/Approvals

ISO 5171, ISO 2503

Series

FG300

COO (Country of Origin):
CZ
The GCE Cylinder regulator Ar/CO2 bottom has an inlet pressure of 300 bar and an outlet flow rate of 0 to 40 l/min. It features G5/8 inch BSP inlet and G3/8 inch BSP outlet connections.

High-performance regulator following all common technical gas applications needs

Safety focused design following ISO 2503

Made in Europe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy