Ezurio 453-00047C 3.6V dc WiFi & Bluetooth Module, 802.11a, IEEE 802.11n, IEEE 802.11ac, IEEE 802.11b/g

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 250 units)*

Kr. 58 275,25

(exc. VAT)

Kr. 72 844,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
250 - 250Kr. 233,101Kr. 58 275,25
500 +Kr. 227,274Kr. 56 818,50

*price indicative

RS Stock No.:
243-0727
Mfr. Part No.:
453-00047C
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

WiFi & Bluetooth Module

Supported Security Standards

No

Output Power

17.5dBm

Interface Type

UART, SPI, PCM, GPIO, USB

Minimum Supply Voltage

3.6V dc

Maximum Supply Voltage

3.6V dc

Minimum Operating Temperature

-40°C

Supported Protocols

802.11a, IEEE 802.11n, IEEE 802.11ac, IEEE 802.11b/g

Maximum Operating Temperature

85°C

Standards/Approvals

J-STD-033, RoHS

THE LAIRD CONNECTIVITY LWB5+ series wireless module is an integrated, small form factor 1x1 SISO 802.11 a/b/g/n/ac WLAN plus dual-mode Bluetooth 5.2 low energy module that is optimized for low-power mobile devices. The integration of all WLAN and Bluetooth functionality in a single package supports low cost and simple implementation along with flexibility for platform-specific customization. This device is pre-calibrated and integrates the complete transmit/receive RF paths including diplexer, switches, reference crystal oscillator, and power management units (PMU). The integrated ceramic chip antenna, MHF4 RF connector, and RF trace pad are selectable from different variants.

Operating Temperature -40° to +85°C (-40° to +185°F)

Operating Humidity 10 to 90% (non-condensing)

Storage Temperature -40° to +85°C (-40° to +185°F)

Storage Humidity 10 to 90% (non condensing)

MSL (Moisture Sensitivity Level) 4

Maximum Electrostatic Discharge Conductive 4KV & Air coupled 8KV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy