NetAlly AC1300 USB 3.0 WiFi Adapter
- RS Stock No.:
- 204-8319
- Mfr. Part No.:
- AM/D1080-Z2
- Brand:
- NetAlly
Stock information currently inaccessible
- RS Stock No.:
- 204-8319
- Mfr. Part No.:
- AM/D1080-Z2
- Brand:
- NetAlly
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
| Brand | NetAlly | |
| Interface | USB 3.0 | |
| Wireless Connectivity | WiFi | |
| WiFi Rating | AC1300 | |
| Select all | ||
|---|---|---|
Brand NetAlly | ||
Interface USB 3.0 | ||
Wireless Connectivity WiFi | ||
WiFi Rating AC1300 | ||
- COO (Country of Origin):
- TW
The Netscout USB Adapter has been enhanced for use with the Air Magnet tools for efficient and accurate 802.11ac testing and troubleshooting. The adapter provides a 3 x 3 MIMO configuration optimized for 2 spatial streams.
80MHz channel widths
1300Mbps supported data rates
0 to 40°C operation temperature
-20 to 60°C storage temperature
2.4 to 2.4GHz frequency range
1300Mbps supported data rates
0 to 40°C operation temperature
-20 to 60°C storage temperature
2.4 to 2.4GHz frequency range
Related links
- Edimax USB 3.0 WiFi Adapter
- Edimax AC1200 USB 3.0 WiFi Adapter, 300Mbps Data Rate
- Netgear AC1200 USB 3.0 WiFi Adapter, 867Mbps Data Rate
- D-Link AC1300 USB Wireless Adapter, 400Mbps Data Rate
- NetAlly EU-WIFI-BT-USB USB Adapter for Network Test and Measurement
- USB WiFi Adapters
- Ezurio USB 2.0 WiFi Adapter
- D-Link USB WiFi Adapter