LPRS USB WiFi Adapter, 115.2kbps Data Rate
- RS Stock No.:
- 210-2383
- Mfr. Part No.:
- eRIC4-USBV2
- Brand:
- LPRS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 513,88
(exc. VAT)
Kr. 642,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 513,88 |
| 10 + | Kr. 494,89 |
*price indicative
- RS Stock No.:
- 210-2383
- Mfr. Part No.:
- eRIC4-USBV2
- Brand:
- LPRS
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
| Brand | LPRS | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | Long Range Wireless | |
| Wi-Fi Standard | No | |
| Wi-Fi Band | 2.4GHz | |
| Interface Type | USB | |
| Wireless Data Rate | 115.2kbps | |
| Standards/Approvals | RED, IC, CE, FCC | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Product Type WiFi Adapter | ||
Wireless Connectivity Long Range Wireless | ||
Wi-Fi Standard No | ||
Wi-Fi Band 2.4GHz | ||
Interface Type USB | ||
Wireless Data Rate 115.2kbps | ||
Standards/Approvals RED, IC, CE, FCC | ||
The LPRS Using the latest wireless technology, this device is a long range wireless USB receiver dongle that provides a low cost way to receive data on any device with a USB A port.
Variants for either eRIC-LoRa, eRIC9 or eRIC4
External Dipole via SMA connector
Virtual Serial Port via USB A type connector
Heartbeat LED to show operation
Diagnostic LED routine for provisioning
90mm x 25mm x 16mm
-20 to +70 Deg C Operating Temperature
Related links
- LPRS USB WiFi Adapter, 1.954kbps Data Rate
- Edimax USB WiFi Adapter, 300Mbps Data Rate
- StarTech.com AX5400 Ethernet WiFi Adapter, 2402Mbps Data Rate
- D-Link Wi-Fi 6 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- D-Link AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- Netgear AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- LPRS WiFi Adapter
- D-Link Wi-Fi 6 USB 3.0 WiFi Adapter, 1.73Gbps Data Rate