LPRS USB WiFi Adapter, 1.954kbps Data Rate

Get a bulk buy discount

Add 10 more to save Kr. 201,40

View bulk pricing options

Subtotal (1 unit)*

Kr. 538,14

(exc. VAT)

Kr. 672,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 538,14-
10 +Kr. 518,00Kr. 201,40

*price indicative

RS Stock No.:
210-2385
Mfr. Part No.:
eRIC-LoRa-USBV2
Brand:
LPRS
Find similar products by selecting one or more attributes.
Select all

Brand

LPRS

Product Type

WiFi Adapter

Wireless Connectivity

LoRa

Wi-Fi Standard

No

Interface Type

USB

Wireless Data Rate

1.954kbps

Standards/Approvals

RED, CE, FCC, IC

COO (Country of Origin):
GB
The LPRS Using the latest wireless technology, this device is a long range wireless USB receiver dongle that provides a low cost way to receive data on any device with a USB A port.

Variants for either eRIC-LoRa, eRIC9 or eRIC4

External Dipole via SMA connector

Virtual Serial Port via USB A type connector

Heartbeat LED to show operation

Diagnostic LED routine for provisioning

90mm x 25mm x 16mm

-20 to +70 Deg C Operating Temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy