Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-2384
- Mfr. Part No.:
- eRIC9-USBV2
- Brand:
- LPRS
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
| Brand | LPRS | |
| Product Type | WiFi Adapter | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Product Type WiFi Adapter | ||
The LPRS Using the latest wireless technology, this device is a long range wireless USB receiver dongle that provides a low cost way to receive data on any device with a USB A port.
Variants for either eRIC-LoRa, eRIC9 or eRIC4
External Dipole via SMA connector
Virtual Serial Port via USB A type connector
Heartbeat LED to show operation
Diagnostic LED routine for provisioning
90mm x 25mm x 16mm
-20 to +70 Deg C Operating Temperature
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies