Tempo Wi Fi Test Equipment for 802.11a/b/g/n/ac Networks
- RS Stock No.:
- 232-5311
- Mfr. Part No.:
- AGC-350
- Brand:
- Tempo
Stock information currently inaccessible
- RS Stock No.:
- 232-5311
- Mfr. Part No.:
- AGC-350
- Brand:
- Tempo
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
| Brand | Tempo | |
| Networks Supported | 802.11a/b/g/n/ac | |
| Product Type | Wi Fi Test Equipment | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Networks Supported 802.11a/b/g/n/ac | ||
Product Type Wi Fi Test Equipment | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
AirScout GigaCheck Wi-Fi Tester
The Tempo AirScout® GigaCheck Wi-Fi testers offers service providers a quick and easy way to help validate their SLAs and meet customer expectations. It has operating temperature 0 to +60 °C and charging temperature from –10 to +55 °C. This unit, controlled via smartphone app, connects directly to a customers residential gateway. It then tests Wi-Fi coverage and verifies the upload and download speeds of the wired Ethernet connection in real-time, all the way up to 1 gigabit. Technicians can also easily test Wi-Fi speeds up to 1.3 Gbps from different areas of the home to ensure the customer is getting the performance they expect, where they expect it.
Headless unit is fully integrated with smartphone app
Report generation and cloud access
Easy to read pass/fail indicators
Powered by industry standard speed test® by Ookla®
Rechargeable Li-Ion battery
Upload speed up to 1 Gbps
Download speed up to 1 Gbps
Signal/Noise/SNR measurements
Transmit and receive success rates
PHY rate
Related links
- Tempo Wi Fi Test Equipment for 802.11a/b/g/n/ac Networks
- TE Connectivity 2344656-5 Flexible Antenna with MHF4 Connector IEEE 802.11a/b/g/n/ac/ax ZigBee
- CSL Wi Fi Test Equipment for 2.4GHz WiFi 3G 2G Networks
- Phoenix Contact 1752496 32V Wireless Module, IEEE 802.11a/b/g/n/ac/ax
- Phoenix Contact 1752493 32V Wireless Module, IEEE 802.11a/b/g/n/ac/ax
- Phoenix Contact 1386091 32V Wireless Module, IEEE 802.11a/b/g/n/ac/ax
- Ezurio 453-00186-K1 3.5 V WiFi Module Bluetooth 5.4 Dual
- Ezurio 453-00185C 3.5 V WiFi Module Bluetooth 5.4 Dual Mode