Molex 9 Way Female PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 75 mm
- RS Stock No.:
- 224-8754
- Mfr. Part No.:
- 2181130900
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
Kr. 3 347,40
(exc. VAT)
Kr. 4 184,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 50 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | Kr. 66,948 | Kr. 3 347,40 |
| 250 - 450 | Kr. 61,995 | Kr. 3 099,75 |
| 500 + | Kr. 59,785 | Kr. 2 989,25 |
*price indicative
- RS Stock No.:
- 224-8754
- Mfr. Part No.:
- 2181130900
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | PicoBlade | |
| Connector Type B | PicoBlade | |
| Series | 218113 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Male | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Jacket Colour | Natural | |
| Jacket Material | Polyester | |
| Cable Length | 75mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A PicoBlade | ||
Connector Type B PicoBlade | ||
Series 218113 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Male | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Jacket Colour Natural | ||
Jacket Material Polyester | ||
Cable Length 75mm | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- TH
The Molex off the shelf PicoBlade series female to male cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
Related links
- Molex 9 Way Female PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 75 mm
- Molex 9 Way Female PicoBlade to 9 Way Unterminated Wire to Board Cable, 75 mm
- Molex 9 Way Female PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 9 Way Female PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 300 mm
- Molex 9 Way Female PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 425 mm
- Molex 9 Way Female PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 150 mm
- Molex 9 Way Male PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 75 mm
- Molex 9 Way Male PicoBlade Male Unterminated Wire to Board Cable, 75 mm