EAO PIF Wireless Charger, 5 W
- RS Stock No.:
- 237-5575
- Distrelec Article No.:
- 302-48-862
- Mfr. Part No.:
- PIF-02T-005
- Brand:
- EAO
Subtotal (1 unit)*
Kr. 698,64
(exc. VAT)
Kr. 873,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 698,64 |
*price indicative
- RS Stock No.:
- 237-5575
- Distrelec Article No.:
- 302-48-862
- Mfr. Part No.:
- PIF-02T-005
- Brand:
- EAO
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
| Brand | EAO | |
| Range | PIF | |
| Product Type | Wireless Charger | |
| Maximum Output Power | 5W | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Range PIF | ||
Product Type Wireless Charger | ||
Maximum Output Power 5W | ||
Colour Black | ||
- COO (Country of Origin):
- CN
EAO Wireless Charger, 1A Inductive Charging Current, 5 to 10W Power Consumption - PIF-02T-005
Offer rail passengers an easy way to juice up their phones with this wireless charger from EAO. It's specially designed for use on trains, so you can count on it to keep your passengers' devices charged up while they're on the go. The unit uses an inductive charging current of 1A to power your phone without the need for a wired connection. As it's compatible with the Passenger Interface Cloud, users can connect to a provider's site without a hitch to share traveller details and check journey times. The product's soft-touch rubber coating makes it a comfortable choice for a tabletop.
Features & Benefits
• Micro USB-B socket for convenient wired charging
• USB socket is replaceable for easy maintenance or repair
• Compact dimensions of 70 (diameter) x 13.7mm (H) to take up minimal space
• Power consumption of 5 to 10W to minimise energy waste
Applications
• Cross-country railway services
• Airport monorails
The EAO round table top single coil charger having soft touch rubber coating. It has micro USB-B power input and output socket.
What phones can I charge using this product?
2 Micro USB‐B sockets
Qi Certified and CE marked
The charger is compatible with iOS and Android systems, so you can use it with a wide range of phones.
Related links
- EAO PIF Wireless Charger, 5 W
- Alfatronix Wireless Charger, 5 W
- Ansmann WiLine Wireless Charger, 5 W
- Alfatronix 5 Wireless Charger, 5 W
- SKF Wireless Charger
- RF Solutions WCHARGEPAD Wireless Charger, 7.5 W
- Ansmann WiLine Wireless Charger, 15 W
- Schneider Electric 2 m 1 Socket USB Extension Lead Wireless Charger (Qi) IP44