Schneider Electric Rechargeable LED Work Lamp Work Light, 280 lm, 3.7V, IP20

Subtotal (1 unit)*

Kr. 369,17

(exc. VAT)

Kr. 461,46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 369,17

*price indicative

RS Stock No.:
205-287
Mfr. Part No.:
IMT47238
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Lamp Type

LED

Product Type

Work Light

Sub Type

Work Lamp

Power

3W

Luminous Flux

280lm

Voltage

3.7V

Housing Material

Plastic

Colour Temperature

7000k

Rechargeable

Yes

IP Rating

IP20

Height

229.5mm

Length

40mm

Lifespan

50000h

Minimum Operating Temperature

-10°C

Width

204.5mm

Maximum Operating Temperature

40°C

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Lamp Supplied

Yes

Series

Thorsman

COO (Country of Origin):
CN
The Schneider Electric Thorsman Hand Light installed out side of door. It has battery which specification is 1.5 Ah x lithium 3.7 V 3 h 8 h.

IP20 protection rated

IK07 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy