- RS Stock No.:
- 124-2551
- Mfr. Part No.:
- MGM111A256V1
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 124-2551
- Mfr. Part No.:
- MGM111A256V1
- Brand:
- Silicon Labs
MGM111 ZigBee/Thread Mesh Networking Module
The MGM111 module, based on the EFR32 Mighty Gecko SoC, enables rapid development of a wireless mesh network using ZigBee/Thread protocols.
Module Features
EFR32 Mighty Gecko radio SoC with 40MHz ARM Cortex-M4F core, 256KB Flash memory and 32KB SRAM
RF Frequency Range: 2400 to 2483MHz ISM Band
RF Output Power: up to +10dBm
Modulation: OQPSK with DSSS
Receiver Sensitivity: -99dBm @ 1% PER
OTA Data Rate: Up to 250kbps
Hardware Crypto Accelerator supports AES-128/256, ECC over GF(P) and GF(2m), SHA-224/256
True Random Number Generator
Packet Trace Interface (PTI) for non-intrusive packet trace with Simplicity Studio development tools
Can operate stand-alone or with a host processor via UART/SPI
25 x GPIO
2 x USART (UART, SPI, IrDA, I²S) and Low Energy UART (LEUART™)
I²C bus interface
12-channel Peripheral Reflex System (PRS)
Real-Time Clock
12-bit 1Msps ADC
Current-mode DAC
2 x Analogue Comparators
Energy Management Unit (EMU)
Chip antenna
Power supply: +1.85 to +3.8Vdc
Operating Temperature Range: -40 to +85°C
Dimensions: 12.9 x 15.0 x 2.2mm
Applications: Connected Home, Building Automation, Lighting, Security & Monitoring, Smart Grid / Metering, Industrial Automation
, Communication for the Internet of Things (IoT)
RS Product Codes
Approvals
FCC, IC, CE (V2 suffix part only)
WPAN (IEEE 802.15.4) - Silicon Labs
Attribute | Value |
---|---|
Protocol Type | ZigBee |
Supply Voltage | 1.85 → 3.8V |
- RS Stock No.:
- 124-2551
- Mfr. Part No.:
- MGM111A256V1
- Brand:
- Silicon Labs
MGM111 ZigBee/Thread Mesh Networking Module
The MGM111 module, based on the EFR32 Mighty Gecko SoC, enables rapid development of a wireless mesh network using ZigBee/Thread protocols.
Module Features
EFR32 Mighty Gecko radio SoC with 40MHz ARM Cortex-M4F core, 256KB Flash memory and 32KB SRAM
RF Frequency Range: 2400 to 2483MHz ISM Band
RF Output Power: up to +10dBm
Modulation: OQPSK with DSSS
Receiver Sensitivity: -99dBm @ 1% PER
OTA Data Rate: Up to 250kbps
Hardware Crypto Accelerator supports AES-128/256, ECC over GF(P) and GF(2m), SHA-224/256
True Random Number Generator
Packet Trace Interface (PTI) for non-intrusive packet trace with Simplicity Studio development tools
Can operate stand-alone or with a host processor via UART/SPI
25 x GPIO
2 x USART (UART, SPI, IrDA, I²S) and Low Energy UART (LEUART™)
I²C bus interface
12-channel Peripheral Reflex System (PRS)
Real-Time Clock
12-bit 1Msps ADC
Current-mode DAC
2 x Analogue Comparators
Energy Management Unit (EMU)
Chip antenna
Power supply: +1.85 to +3.8Vdc
Operating Temperature Range: -40 to +85°C
Dimensions: 12.9 x 15.0 x 2.2mm
Applications: Connected Home, Building Automation, Lighting, Security & Monitoring, Smart Grid / Metering, Industrial Automation
, Communication for the Internet of Things (IoT)
RS Product Codes
Approvals
FCC, IC, CE (V2 suffix part only)
WPAN (IEEE 802.15.4) - Silicon Labs
Attribute | Value |
---|---|
Protocol Type | ZigBee |
Supply Voltage | 1.85 → 3.8V |