Digi International Xbee ZigBee Module, +10dBm, ADC, DIO, I2C, PWM, SPI, UART Serial, WPAN
- RS Stock No.:
- 719-3821
- Mfr. Part No.:
- XBP24BZ7SITB003J
- Brand:
- Digi International
Stock information currently inaccessible
- RS Stock No.:
- 719-3821
- Mfr. Part No.:
- XBP24BZ7SITB003J
- Brand:
- Digi International
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
| Brand | Digi International | |
| Maximum Output Power | +10dBm | |
| Receiver Sensitivity | -102dBm | |
| Supported Bus Interfaces | ADC, DIO, I2C, PWM, SPI, UART | |
| Protocol Type | Xbee | |
| Supported Network Interfaces | Serial, WPAN | |
| Supply Voltage | 2.7 → 3.6V dc | |
| Dimensions | 32.94 x 24.38 x 2.82mm | |
| Height | 2.82mm | |
| Length | 32.94mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 24.38mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Maximum Output Power +10dBm | ||
Receiver Sensitivity -102dBm | ||
Supported Bus Interfaces ADC, DIO, I2C, PWM, SPI, UART | ||
Protocol Type Xbee | ||
Supported Network Interfaces Serial, WPAN | ||
Supply Voltage 2.7 → 3.6V dc | ||
Dimensions 32.94 x 24.38 x 2.82mm | ||
Height 2.82mm | ||
Length 32.94mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 24.38mm | ||
- COO (Country of Origin):
- US
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies