Re-An Products Socket XLR Connector, Straight, 50V Male, 3 Way, Tin Plating

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

Kr. 76,47

(exc. VAT)

Kr. 95,59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 107 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 76,47-
10 - 24Kr. 71,047%
25 - 49Kr. 67,6111%
50 +Kr. 64,6415%

*price indicative

RS Stock No.:
248-9805
Mfr. Part No.:
RCX3M-Z-001-0
Brand:
REAN Products
Find similar products by selecting one or more attributes.
Select all

Brand

REAN Products

Product Type

XLR Connector

Number of Contacts

3

Current

16A

Mount Type

Socket

Orientation

Straight

Connector Gender

Male

Colour

Black

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Termination Type

Solder

Voltage

50V

Contact Material

Brass

Maximum Operating Temperature

70°C

Contact Gender

Male

Series

RCX3M

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Re-An Products XLR cable connector is a 3 pole female connector with IP65 dust-water proof design that provides outdoor protection under mated condition.

Black plated housing

Tin plated contacts

Fashionable finish

Better abrasion performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy