Amphenol Industrial Cable XLR Connector, Straight, 133V Male, 3 Way, Gold Plating
- RS Stock No.:
- 261-7522
- Mfr. Part No.:
- AC3MB-AU
- Brand:
- Amphenol Industrial
Subtotal (1 box of 100 units)*
Kr. 5 496,40
(exc. VAT)
Kr. 6 870,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | Kr. 54,964 | Kr. 5 496,40 |
*price indicative
- RS Stock No.:
- 261-7522
- Mfr. Part No.:
- AC3MB-AU
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Current | 15A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | Die Cast Zinc | |
| Voltage | 133V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Current 15A | ||
Mount Type Cable | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Housing Material Die Cast Zinc | ||
Voltage 133V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Audio AC series XLR chassis receptacle connectors have been designed and manufactured with the original equipment manufacturers OEM needs in mind. The gold plated contacts in the connector improve the performance, ensuring a reliable contact and the unique grounding link options offer flexibility in the design.
Solder bucket contacts
Latch locking mechanism
Compact shell design
Significant space saving
Related links
- Amphenol Industrial Cable XLR Connector 133V Male Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Male Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Male Gold Plating
- Amphenol Industrial Chassis XLR Connector 133V Male Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Female Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Female Gold Plating
- Amphenol Industrial Chassis XLR Connector 133V Female Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Female Gold over Nickel Plating