Amphenol Industrial Cable XLR Connector, Straight, 133V Male, 3 Way, Gold Plating
- RS Stock No.:
- 261-7544
- Mfr. Part No.:
- AC3MMJ-AU
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 box of 100 units)*
Kr. 5 831,20
(exc. VAT)
Kr. 7 289,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | Kr. 58,312 | Kr. 5 831,20 | - |
| 200 - 400 | Kr. 55,513 | Kr. 5 551,30 | 4% |
| 500 - 900 | Kr. 53,297 | Kr. 5 329,70 | 8% |
| 1000 + | Kr. 51,373 | Kr. 5 137,30 | 11% |
*price indicative
- RS Stock No.:
- 261-7544
- Mfr. Part No.:
- AC3MMJ-AU
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Current | 15A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Silver, Black | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25°C | |
| Voltage | 133V | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Current 15A | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Silver, Black | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Voltage 133V | ||
Contact Gender Male | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Audio AC series XLR cable connectors feature the unique Australian design and patented jaws cable retention system. These connectors can be quickly and easily assembled without screws, by hand or portable termination tool.
Compatible with all other XLR brands
Machined contacts
Complies with IEC268-12 and AES 14-1992 standards
Related links
- Amphenol Industrial Cable XLR Connector 133V Male Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Male Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Male Gold Plating
- Amphenol Industrial Chassis XLR Connector 133V Male Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Female Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Female Gold Plating
- Amphenol Industrial Chassis XLR Connector 133V Female Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Female Gold over Nickel Plating