Nexperia 1, 5.6 V Zener Diode, Single 1.5 W 5 % Surface 4-Pin SOT-223

Subtotal (1 pack of 10 units)*

Kr. 38,67

(exc. VAT)

Kr. 48,34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 3,867Kr. 38,67

*price indicative

RS Stock No.:
509-055
Mfr. Part No.:
BZV90-C5V6,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage Vz

5.6V

Product Type

Zener Diode

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1.5W

Package Type

SOT-223

Zener Type

Voltage Regulator

Pin Count

4

Test Current It

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

1μA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Height

1.8mm

Series

BZV90

Standards/Approvals

No

Length

6.7mm

Typical Voltage Temperature Coefficient

1.2mV/°C

Automotive Standard

AEC-Q101

Zener Diodes 1.5W, BZV90 Series, Nexperia


Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy