Nexperia 1, 5.6 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 136,60

(exc. VAT)

Kr. 170,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 950 unit(s) shipping from 16 November 2026
  • Plus 1 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50Kr. 2,732Kr. 136,60-
100 - 200Kr. 2,459Kr. 122,959%
250 +Kr. 2,186Kr. 109,3019%

*price indicative

Packaging Options:
RS Stock No.:
485-4463
Mfr. Part No.:
BZV55-C5V6,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Nominal Zener Voltage Vz

5.6V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

40Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

1μA

Maximum Operating Temperature

200°C

Length

3.7mm

Standards/Approvals

No

Series

BZV55

Height

1.6mm

Automotive Standard

No

Typical Voltage Temperature Coefficient

1.2mV/°C

COO (Country of Origin):
CN

Zener Diodes 500mW, BZV55 Series, Nexperia


NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.

Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy