ROHM 1, 6.2 V Zener Diode, Single 150 mW Surface 2-Pin SOD-523
- RS Stock No.:
- 124-6570
- Mfr. Part No.:
- EDZVT2R6.2B
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
Kr. 83,80
(exc. VAT)
Kr. 104,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 800 | Kr. 0,419 | Kr. 83,80 |
| 1000 - 1800 | Kr. 0,301 | Kr. 60,20 |
| 2000 - 4800 | Kr. 0,292 | Kr. 58,40 |
| 5000 - 9800 | Kr. 0,285 | Kr. 57,00 |
| 10000 + | Kr. 0,279 | Kr. 55,80 |
*price indicative
- RS Stock No.:
- 124-6570
- Mfr. Part No.:
- EDZVT2R6.2B
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 6.2V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 150mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 100Ω | |
| Maximum Reverse Leakage Current | 1μA | |
| Maximum Operating Temperature | 150°C | |
| Series | EDZV | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Length | 1.7mm | |
| Height | 700μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 6.2V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 150mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 100Ω | ||
Maximum Reverse Leakage Current 1μA | ||
Maximum Operating Temperature 150°C | ||
Series EDZV | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
Length 1.7mm | ||
Height 700μm | ||
Automotive Standard No | ||
Zener Diodes 150mW, EDZ, EDZC Series, ROHM
Zener Diodes, ROHM Semiconductor
Related links
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523