ROHM 1, 33 V Zener Diode, Single 150 mW Surface 2-Pin SOD-523

Subtotal (1 reel of 8000 units)*

Kr. 2 840,00

(exc. VAT)

Kr. 3 552,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +Kr. 0,355Kr. 2 840,00

*price indicative

RS Stock No.:
264-3729
Mfr. Part No.:
EDZVFHT2R33B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

33V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

150mW

Package Type

SOD-523

Zener Type

Silicon Planar

Pin Count

2

Test Current It

2mA

Maximum Zener Impedance

250Ω

Maximum Reverse Leakage Current

100nA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, AEC-Q101

Series

EDZFHT2R

Length

1.25mm

Height

0.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The ROHM zener diodes for automotive are available in various lineup as 2-pin mold surface mount type and complex type, it is silicon epitaxial planer structure and used in voltage regulation.

Mounting possible by automated chip mount

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy