ROHM 1, 3.6 V Zener Diode, Single 150 mW Surface 2-Pin SOD-523

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 43,00

(exc. VAT)

Kr. 53,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 775 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25Kr. 1,72Kr. 43,00-
50 - 475Kr. 1,684Kr. 42,102%
500 - 975Kr. 0,911Kr. 22,7847%
1000 - 2475Kr. 0,883Kr. 22,0848%
2500 +Kr. 0,87Kr. 21,7549%

*price indicative

Packaging Options:
RS Stock No.:
264-3728
Mfr. Part No.:
EDZVFHT2R3.6B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

3.6V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

150mW

Package Type

SOD-523

Zener Type

Silicon Planar

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

1000Ω

Maximum Reverse Leakage Current

10μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

1.25mm

Standards/Approvals

RoHS, AEC-Q101

Height

0.7mm

Series

EDZFHT2R

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The ROHM zener diodes for automotive are available in various lineup as 2-pin mold surface mount type and complex type, it is silicon epitaxial planer structure and used in voltage regulation.

Mounting possible by automated chip mount

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy