onsemi 1, 33 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC

Subtotal (1 reel of 5000 units)*

Kr. 5 030,00

(exc. VAT)

Kr. 6 290,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +Kr. 1,006Kr. 5 030,00

*price indicative

RS Stock No.:
163-1961
Mfr. Part No.:
1SMA5937BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

33V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1.5W

Package Type

DO-214AC

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

11.4mA

Maximum Zener Impedance

33Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

500nA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

1SMA59xxBT3G

Height

2.2mm

Length

5.59mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy