DiodesZetex 1, 10 V Zener Diode, Single 500 mW 2.5 % Surface 2-Pin SOD-323

Subtotal (1 reel of 3000 units)*

Kr. 987,00

(exc. VAT)

Kr. 1 233,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 000 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,329Kr. 987,00

*price indicative

RS Stock No.:
169-0752
Mfr. Part No.:
DDZ10CSF-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

10V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

7.5μA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

2.5%

Maximum Operating Temperature

150°C

Series

DDZ

Height

1.8mm

Length

2.7mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Zener Diodes 500mW, DDZ....SF Series, Diodes Inc


500mW Precision Zener Diodes

Very Tight Tolerance on Zener Voltage Range

Surface Mount case: SOD-323F

Zener Diodes, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy