DiodesZetex 1, 5.6 V Zener Diode, Single 500 mW 2.5 % Surface 2-Pin SOD-323
- RS Stock No.:
- 169-0774
- Mfr. Part No.:
- DDZ5V6ASF-7
- Brand:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
Kr. 1 935,00
(exc. VAT)
Kr. 2 418,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 3 000 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 0,645 | Kr. 1 935,00 |
*price indicative
- RS Stock No.:
- 169-0774
- Mfr. Part No.:
- DDZ5V6ASF-7
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 5.6V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 20mA | |
| Maximum Zener Impedance | 80Ω | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 2.5% | |
| Maximum Reverse Leakage Current | 7.5μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.8mm | |
| Height | 750μm | |
| Series | DDZ | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 5.6V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 20mA | ||
Maximum Zener Impedance 80Ω | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 2.5% | ||
Maximum Reverse Leakage Current 7.5μA | ||
Maximum Operating Temperature 150°C | ||
Length 1.8mm | ||
Height 750μm | ||
Series DDZ | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, DDZ....SF Series, Diodes Inc
500mW Precision Zener Diodes
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-323F
Zener Diodes, Diodes Inc
Related links
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323