DiodesZetex 1, 7.5 V Zener Diode, Single 500 mW 2.5 % Surface 2-Pin SOD-323

Subtotal (1 reel of 3000 units)*

Kr. 1 065,00

(exc. VAT)

Kr. 1 332,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,355Kr. 1 065,00

*price indicative

RS Stock No.:
169-0777
Mfr. Part No.:
DDZ7V5CSF-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

7.5V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

30Ω

Zener Voltage Tolerance ±

2.5%

Maximum Reverse Leakage Current

7.5μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

DDZ7V5CSF

Length

1.8mm

Height

750μm

Automotive Standard

No

COO (Country of Origin):
CN

Zener Diodes 500mW, DDZ....SF Series, Diodes Inc


500mW Precision Zener Diodes

Very Tight Tolerance on Zener Voltage Range

Surface Mount case: SOD-323F

Zener Diodes, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy