ROHM 1, 20 V Zener Diode, Isolated 1 W 12 % Surface 2-Pin SOD-123FL
- RS Stock No.:
- 215-9759
- Mfr. Part No.:
- KDZVTFTR20B
- Brand:
- ROHM
Subtotal (1 reel of 3000 units)*
Kr. 6 030,00
(exc. VAT)
Kr. 7 530,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 2,01 | Kr. 6 030,00 |
*price indicative
- RS Stock No.:
- 215-9759
- Mfr. Part No.:
- KDZVTFTR20B
- Brand:
- ROHM
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
| Brand | ROHM | |
| Diode Configuration | Isolated | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 20V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | SOD-123FL | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 20mA | |
| Maximum Zener Impedance | 15Ω | |
| Maximum Reverse Leakage Current | 200μA | |
| Zener Voltage Tolerance ± | 12% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Series | KDZVTF | |
| Height | 900μm | |
| Length | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Isolated | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 20V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1W | ||
Package Type SOD-123FL | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 20mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 200μA | ||
Zener Voltage Tolerance ± 12% | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Series KDZVTF | ||
Height 900μm | ||
Length 2.7mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm Zener diode having maximum power dissipation of 1W. It has small mold type and silicon epitaxial planar structure. It is mainly used in voltage regulation application.
High reliability
Related links
- ROHM 1 Isolated 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Isolated 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Isolated 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Isolated 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W 12 % Surface 2-Pin SOD-323FL
- ROHM 1 Single 2 % Surface 2-Pin SOD-323F