ROHM 1, 3.2 V Zener Diode, Single 1 W Surface 2-Pin SOD-128

Subtotal (1 pack of 25 units)*

Kr. 68,65

(exc. VAT)

Kr. 85,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 575 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +Kr. 2,746Kr. 68,65

*price indicative

Packaging Options:
RS Stock No.:
237-4352
Mfr. Part No.:
PDZVTR3.0B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage Vz

3.2V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1W

Package Type

SOD-128

Pin Count

2

Maximum Zener Impedance

15Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

PDZV

Standards/Approvals

No

Automotive Standard

No

The ROHM PDZV2.0B series high power Zener diode has SOD-128 package and suitable for voltage regulation. It has Zener voltage of 2V and current of 40mA.

Surface mount

Small mold type

High reliability

Storage temperature range between -55°C and 150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy