ROHM 1, 3.5 V Zener Diode, Single 1 W Surface 2-Pin SOD-128
- RS Stock No.:
- 237-4355
- Mfr. Part No.:
- PDZVTR3.3B
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 78,25
(exc. VAT)
Kr. 97,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 450 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | Kr. 3,13 | Kr. 78,25 |
| 50 - 75 | Kr. 3,07 | Kr. 76,75 |
| 100 - 225 | Kr. 1,949 | Kr. 48,73 |
| 250 - 975 | Kr. 1,913 | Kr. 47,83 |
| 1000 + | Kr. 1,02 | Kr. 25,50 |
*price indicative
- RS Stock No.:
- 237-4355
- Mfr. Part No.:
- PDZVTR3.3B
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 3.5V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | SOD-128 | |
| Zener Type | Silicon Planar | |
| Pin Count | 2 | |
| Maximum Zener Impedance | 15Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | PDZV | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 3.5V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1W | ||
Package Type SOD-128 | ||
Zener Type Silicon Planar | ||
Pin Count 2 | ||
Maximum Zener Impedance 15Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series PDZV | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM PDZV2.0B series high power Zener diode has SOD-128 package and suitable for voltage regulation. It has Zener voltage of 2V and current of 40mA.
Surface mount
Small mold type
High reliability
Storage temperature range between -55°C and 150°C
Related links
- ROHM 1 Single 1 W Surface 2-Pin SOD-128
- ROHM 1 Single 1 W 5.71 % Surface 2-Pin DO-214AA (SMB)
- ROHM 1 Single 1 W Surface 2-Pin SOD-128
- ROHM 1 Single 1 W Surface 2-Pin SOD-128
- ROHM 1 Single 1 W Surface 2-Pin SOD-128
- ROHM 1 Single 1 W Surface 2-Pin SOD-128
- ROHM 1 Single 1 W Surface 2-Pin SOD-128
- ROHM 1 Single 1 W Surface 2-Pin SOD-128