- RS Stock No.:
- 760-3038
- Mfr. Part No.:
- DZ2W27000L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 760-3038
- Mfr. Part No.:
- DZ2W27000L
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 1W, DZ2W Series, Panasonic
Zener Diodes, Panasonic
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 27V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | Mini2 F3 B |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.6 x 1.6 x 0.7mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 27mV/°C |
- RS Stock No.:
- 760-3038
- Mfr. Part No.:
- DZ2W27000L
- Brand:
- Panasonic