onsemi 1, 4.7 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC

Subtotal (1 pack of 20 units)*

Kr. 52,74

(exc. VAT)

Kr. 65,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 840 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +Kr. 2,637Kr. 52,74

*price indicative

Packaging Options:
RS Stock No.:
792-5335
Distrelec Article No.:
304-45-639
Mfr. Part No.:
1SMA5917BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

4.7V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1.5W

Package Type

DO-214AC

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

79.8mA

Maximum Zener Impedance

5Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

2.5μA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

5.59mm

Height

2.2mm

Automotive Standard

AEC-Q101

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy