onsemi 1, 4.7 V Zener Diode, Single 200 mW 2 % Surface 2-Pin SOD-323

Get a bulk buy discount

Add 750 more to save 13%

View bulk pricing options

Subtotal (1 pack of 150 units)*

Kr. 56,40

(exc. VAT)

Kr. 70,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
150 - 600Kr. 0,376Kr. 56,40-
750 - 1350Kr. 0,324Kr. 48,6013%
1500 +Kr. 0,281Kr. 42,1525%

*price indicative

Packaging Options:
RS Stock No.:
793-0712
Mfr. Part No.:
MM3Z4V7ST1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

4.7V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

200mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

3μA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

150°C

Height

1mm

Length

2.7mm

Series

MM3ZxxxT1G

Standards/Approvals

No

Typical Voltage Temperature Coefficient

0.2mV/K

Automotive Standard

No

Zener Diodes 200mW, MM3Z Series, ON Semiconductor


Surface Mount case: SOD-323 (SC-76)

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy