onsemi 1, 11 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC

Get a bulk buy discount

Add 500 more to save 13%

View bulk pricing options

Subtotal (1 tape of 50 units)*

Kr. 87,40

(exc. VAT)

Kr. 109,25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
50 - 450Kr. 1,748Kr. 87,40-
500 - 950Kr. 1,507Kr. 75,3513%
1000 - 2450Kr. 1,308Kr. 65,4025%
2500 +Kr. 1,15Kr. 57,5034%

*price indicative

Packaging Options:
RS Stock No.:
800-8964
Mfr. Part No.:
1SMA5926BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

11V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1.5W

Package Type

DO-214AC

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

34.1mA

Maximum Zener Impedance

550Ω

Maximum Reverse Leakage Current

500nA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Length

5.59mm

Height

2.2mm

Series

1SMA59xxBT3G

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links