Oscilloscope Probes | Scope Probes | RS
Login / Register to access your benefits
Recently searched

    Oscilloscope Probes

    Oscilloscope probes are a type of device commonly used by electrical engineers that can connect a signal source to an oscilloscope. The probe is a single input device that can divert the electrical signal to the scope. Oscilloscope probes can be used in various applications and can range from a simple wire like a passive probe to a more complex device.

    An oscilloscope is considered to be the most used instrument for electrical engineers who need to measure electrical characteristics of electronic devices but you also need at least one probe.

    Things to consider when choosing probes

    • Ensure the probe's input connector matches the connector on your scope
    • Choose a probe whose input resistance and capacitance match the input resistance and capacitance of your scope - matching is critical for guaranteeing proper signal transfer and signal accuracy

    The best approach, for matching a probe with a scope, is to first choose a probe whose capacitance is within the range of your scope and then fine-tune the probe's capacitance by adjusting its compensation network using the probe's trimmer capacitor.

    The 1X probes are suitable for many low frequency applications. They typically offer the same input impedance of the oscilloscope which is normally 1 M Ohm. The most common type of probe with a built in attenuator gives an attenuation of ten, and it is known as a 10X oscilloscope probe.

    Types of probes

    Passive probes are the most commonly used probes for taking measurements. They are easy to use, relatively inexpensive, and fairly rugged. Available in the following configurations:

    • 1x: no attenuation
    • 10x: factor-of-10 attenuation
    • 100x: factor-of-100 attenuation
    • 1000x: factor-of-1000 attenuation

    Attenuation probes serve to multiply the voltage measurement range of the oscilloscope by using an internal resistor that, when used in conjunction with the input resistance of the scope, creates a voltage divider. Useful for the following reasons:

    • It allows for the measurement of a signal that might exceed the limits of the oscilloscope
    • The attenuation circuitry results in higher resistance and lower capacitance, which is important for high-frequency measurements

    Active probes contain active components, such as FETs or amplifiers. Commonly used for taking high-speed measurements (>500 MHz) or on high-impedance circuits. One limitation is their limited voltage range.

    Differential probes are popular for measuring high-frequency signals or signals of very low amplitude.

    A current probe measures the electrical current flowing through a conductor.

    Tips:

    • Always use an appropriate probe tip and/or probe tip adapter whenever possible
    • Keep ground leads short

    357 Products showing for Oscilloscope Probes

    Voltage
    1:1, 1:10
    20 MHz, 250MHz
    600V
    BNC
    -
    1
    -
    -
    -
    -
    -
    CAT I 600V
    1.4 ns, 18ns
    Voltage
    1:1, 1:10
    15 MHz, 150MHz
    600V
    BNC
    -
    2
    -
    -
    -
    -
    -
    CAT I 600V
    2.3 ns, 24ns
    Differential
    1:10, 1:100
    50MHz
    1.5kV
    -
    -
    1
    -
    -
    -
    -
    -
    -
    -
    Voltage
    10:1
    100MHz
    -
    BNC
    -
    1
    -
    -
    -
    -
    RS-TP
    CAT II 400V
    <3.5ns
    Voltage
    1:10
    150MHz
    20V
    BNC
    -
    1
    -
    -
    -
    -
    -
    CAT I 600V
    2.3ns
    Differential
    1:1, 1:5, 1:10
    60MHz
    ±1.7V @ x1; ±9V @ x5; ±17V @ x10; 12Vrms CAT III
    BNC
    -
    1
    CAT III
    -
    -
    -
    -
    CAT III
    -
    Differential
    1:20, 1:50, 1:200
    25MHz
    ±35V @ x20, ±87V @ x50, ±350V @ x200
    BNC
    -
    1
    CAT III
    -
    -
    -
    -
    CAT III
    -
    Differential
    1:50, 1:500
    70MHz
    1.5kV
    BNC
    RSDPB5150
    1
    -
    -
    -
    -
    -
    CAT II, CAT III
    5ns
    Voltage
    10:1
    100MHz
    -
    BNC
    -
    1
    -
    -
    -
    -
    RS-TP
    CAT II 400V
    <3.5ns
    Voltage
    1:1, 1:10
    15 MHz, 150MHz
    600V
    BNC
    -
    1
    -
    -
    -
    -
    RS-LF
    CAT I 600V
    2.3 ns, 24ns
    Voltage
    10:1
    150MHz
    -
    BNC
    -
    1
    -
    -
    -
    -
    RS-TP
    CAT II 400V
    <2.33ns
    Voltage
    1:1, 1:10
    350MHz
    -
    BNC
    -
    1
    -
    -
    -
    -
    RS-TP
    CAT II 400V
    <35ns
    Voltage
    1:1, 1:10
    20 MHz, 250MHz
    600V
    BNC
    -
    2
    -
    -
    -
    -
    -
    CAT I 600V
    1.4 ns, 18ns
    Voltage
    10:1
    100MHz
    -
    BNC
    -
    1
    -
    -
    -
    -
    RS-TP
    CAT II 400V
    <3.5ns
    Pico Technology
    Differential
    1:10, 1:100
    100MHz
    700V
    BNC
    TA043
    2
    CAT III
    -
    -
    -
    TA
    500 V, CAT III 700V
    3.5ns
    Digilent
    Voltage
    1:1, 1:10
    60MHz
    -
    BNC
    P6060
    2
    -
    -
    -
    -
    -
    -
    -
    Voltage
    1:10
    500MHz
    500V
    BNC
    -
    1
    -
    -
    -
    -
    -
    CAT I 500 V, CAT II 400V
    <0.7ns
    Tektronix
    Differential
    1:50, 1:500
    200MHz
    1.5kV
    BNC
    THDP0200
    -
    CAT II, CAT III
    -
    -
    -
    THD
    CAT II 1000 V, CAT III 600V
    1.8ps
    Voltage
    1:1000dB
    50MHz
    39kV (DC+AC Peak)
    BNC
    RS-HVP 2739
    1
    -
    -
    -
    -
    TT-HVP
    IEC61010-031:2015
    =1.6ns
    Pico Technology
    Current
    -
    20kHz
    -
    BNC
    TA167
    1
    CAT III
    300V
    -
    2000A
    -
    CAT III 300V
    -
    Resultater per side