| Nidec | 24 V dc | Brushed Geared | 7.79 W | 21 rpm | 10mm | 4 Nm | Worm | 178mm | 69:1 | 59.8 (Dia.) x 163.3 mm | 2 A | 59.8mm | - | - | - | - |
|
| Nidec | 24 V dc | Brushed Geared | 72 W | 200 rpm | 10mm | 7.5 Nm, 12 Nm | - | 187mm | 39.7:1 | 44 (Dia.) x 187 mm | 3 A | 44 (Dia.)mm | - | - | - | - |
|
| Nidec | 24 V dc | Brushed Geared | 65.6 W | 240 rpm | 10mm | 3 Nm | Worm | 178mm | 70:4 | 62 (Dia.) x 178 mm | 8 A | 62mm | - | - | - | - |
|
| Nidec | 12 V dc | Brushed | 7.2 W | 4700 rpm | 5mm | 14.7 mNm | - | 76.2mm | - | 38.4 (Dia.) x 76.2 mm | 1.01 A | 38.4mm | - | - | - | - |
|
| Nidec | 12 V dc | Brushed | 3 W | 3700 rpm | 2.5mm | 7.8 mNm | - | 54mm | - | 29 (Dia.) x 54 mm | 420 mA | 29mm | - | - | - | - |
|
| Nidec | 24 V dc | Brushed Geared | 14.8 W | 40 rpm | - | 4 Nm | Spur, Worm | 162mm | 210:1 | 43 (Dia.) x 162 mm | 3.5 A | 43mm | - | - | - | - |
|
| Nidec | 24 V dc | Brushed Geared | 24.5 W | 270 rpm | 10mm | 1 Nm | Worm | 163.3mm | 41:4 | 59.8 (Dia.) x 163.3 mm | 3 A | 59.8mm | - | - | - | - |
|
| Nidec | 24 V dc | Brushed | 3 W | 3700 rpm | 2.5mm | 7.8 mNm | - | 54mm | - | 29 (Dia.) x 54 mm | 210 mA | 29mm | - | - | - | - |
|
| Nidec | 24 V dc | Brushed Geared | 25.4 W | 66 rpm | 10mm | 4 Nm | Worm | 163.3mm | 69:1 | 59.8 (Dia.) x 163.3 mm | 4 A | 59.8mm | - | - | - | - |
|
| Nidec | 24 V dc | Brushed Geared | 24.7 W | 540 rpm | - | 50 Ncm | Worm | 139mm | 56:4 | 43.4 (Dia.) x 139 mm | 2 A | 43.4mm | - | - | - | - |
|
| Nidec | 24 V dc | Brushed Geared | 29 W | 26 rpm | 10mm | 6 Nm | Worm | 163.3mm | 69:1 | 59.8 (Dia.) x 163.3 mm | 3 A | 59.8mm | - | - | - | - |
|
| Nidec | 24 V dc | Brushed | 7.2 W | 4700 rpm | 5mm | 14.7 mNm | - | 76.2mm | - | 38.4 (Dia.) x 76.2 mm | 530 mA | 38.4mm | - | - | - | - |
|
| Nidec | 12 V dc | Brushed Geared | 3 W | 40 rpm | 6mm | 39 Ncm | - | 87.8mm | 100:1 | 37 (Dia.) x 87.8 mm | 420 mA | 37mm | - | - | - | - |
|
| Nidec | 12 V dc | Brushed | 9.2 W | 3600 rpm | 5mm | 24.5 mNm | - | 81.2mm | - | 38.4 (Dia.) x 81.2 mm | 1.2 A | 38.4mm | - | - | - | - |
|
| Nidec | 24 V dc | Brushed Geared | 2.56 W | 55 rpm | 6mm | 50 Ncm | Spur | 83.5mm | 109:1 | 33 (Dia.) x 83.5 mm | 500 mA | 33mm | - | - | - | - |
|
| Nidec | 12 V dc | Brushed Geared | 9.2 W | 200 rpm | 6.8mm | 0.35 Nm | - | 112.8mm | 50:1 | 50 (Dia.) x 112.8 mm | 1.2 A | 50mm | - | - | - | - |
|
| Nidec | 12 V dc | Brushed Geared | 9.2 W | 52 rpm | 6.8mm | 1 Nm | - | 112.8mm | 50:1 | 50 (Dia.) x 112.8 mm | 1.2 A | 50mm | - | - | - | - |
|
| Nidec | 24 V dc | Brushed Geared | 7.39 W | 80 rpm | 10mm | 1 Nm | Worm | 139mm | 62:1 | 43.4 (Dia.) x 139 mm | 2 A | 43.4mm | - | - | - | - |
|
| Nidec | 24 V dc | Brushed Geared | 3 W | 40 rpm | 6mm | 39 Ncm | - | 87.8mm | 100:1 | 37 (Dia.) x 87.8 mm | 210 mA | 37mm | - | - | - | - |
|
| Nidec | 24 V dc | Brushed Geared | 9.2 W | 52 rpm | 6.8mm | 1 Nm | - | 112.8mm | 50:1 | 50 (Dia.) x 112.8 mm | 600 mA | 50mm | - | - | - | - |