- RS Stock No. 161-3075
- Mfr. Part No. AS1301FS1-M5-04
Subtotal (1 unit) Kr. 158,79(exc. VAT)Kr. 158,79/unit | SMC | 90L/min | Flow Controller | - | - | - | - | - | - | Panel | 4mm | - | -5°C | 60°C | - | No | No |
|
- RS Stock No. 687-518
- Mfr. Part No. SMF420
Subtotal (1 unit) Kr. 28 814,29(exc. VAT)Kr. 28 814,29/unit | ifm electronic | 1200L/min | Flow Controller | - | M12 | Analogue | - | - | - | Flange | 60.3mm | - | -20°C | 150°C | 32V | No | DIN IEC 68-2-27, DIN IEC 68-2-6, SDCI IEC 61131-9, EMC DIN 61326-1, 3-A |
|
- RS Stock No. 687-516
- Mfr. Part No. SMF321
Subtotal (1 unit) Kr. 27 923,47(exc. VAT)Kr. 27 923,47/unit | ifm electronic | 750L/min | Flow Controller | - | M12 | Analogue | - | - | - | Flange | 48.3mm | - | -20°C | 150°C | 32V | No | EMC DIN 61326-1, DIN IEC 68-2-6 5 g (10...2000Hz), DIN IEC 68-2-27 20 g (18ms), UL approval no. I031, Pressure Equipment Directive Sound engineering practice, SDCI IEC 61131-9, 3-A |
|
- RS Stock No. 596-733
- Mfr. Part No. SN0152
Subtotal (1 unit) Kr. 4 066,26(exc. VAT)Kr. 4 066,26/unit | ifm electronic | - | Flow Controller | - | - | Relay | - | - | LED | DIN Rail | - | - | -20°C | 60°C | 240V ac | - | IEC60127-2, MTTF, RoHS, CE, cULus, UKCA |
|
- RS Stock No. 444-721
- Mfr. Part No. SW-2E (1702-3012-0101-000)
Subtotal (1 unit) Kr. 6 303,33(exc. VAT)Kr. 6 303,33/unit | S+S Regeltechnik GmbH | 2.8m³/h | Flow Controller | - | Screw | Switching Output, COM NC | - | - | - | DIN Rail, Vertical, Horizontal | 8in | - | -40°C | 120°C | 250V ac | No | CEity, Low-Voltage Directive 2014/35/EU, IP65 (EN 60529), EMC Directive 2014/30/EU |
|
- RS Stock No. 161-3081
- Mfr. Part No. AS2301FS1-01-06S
Subtotal (1 unit) Kr. 204,43(exc. VAT)Kr. 204,43/unit | SMC | 230L/min | Flow Controller | - | - | - | - | - | - | Panel | 6mm | - | -5°C | 60°C | - | No | No |
|
- RS Stock No. 851-697
- Mfr. Part No. VEFC-L-6-100-D31-R14-R14-MRM1
Subtotal (1 unit) Kr. 8 629,08(exc. VAT)Kr. 8 629,08/unit | Festo | 100L/min | Mass Flow Controller | - | - | - | - | - | LED | Through Hole | - | - | 5°C | 50°C | 24V | No | UL E322346 |
|
- RS Stock No. 161-3069
- Mfr. Part No. IR3010-F04-A
Subtotal (1 unit) Kr. 1 887,94(exc. VAT)Kr. 1 887,94/unit | SMC | 11.5L/min | Flow Controller | - | - | NPN Open Collector | - | - | - | Panel | 0.5in | - | -5°C | 60°C | - | No | No |
|
- RS Stock No. 191-379
- Mfr. Part No. SR0127
Subtotal (1 unit) Kr. 2 808,81(exc. VAT)Kr. 2 808,81/unit | ifm electronic | - | Flow Controller | - | Multi-Pin | PNP | - | - | 11 x LED | DIN Rail | - | - | 0°C | 60°C | 24V dc | No | RoHS Certificate of Compliance |
|
- RS Stock No. 687-520
- Mfr. Part No. SMF450
Subtotal (1 unit) Kr. 26 950,84(exc. VAT)Kr. 26 950,84/unit | ifm electronic | 1200L/min | Flow Controller | - | M12 | Analogue | - | - | - | Flange | 60.3mm | - | -20°C | 150°C | 32V | No | DIN IEC 68-2-6, DIN IEC 68-2-27, SDCI IEC 61131-9, UL approval no. I032, EMC DIN 61326-1, 3-A |
|
- RS Stock No. 444-720
- Mfr. Part No. SW-1E (1702-3011-0000-000)
Subtotal (1 unit) Kr. 1 692,89(exc. VAT)Kr. 1 692,89/unit | S+S Regeltechnik GmbH | 1m³/h | Flow Controller | - | Screw | COM NC, Switching Output | - | - | - | Horizontal, DIN Rail, Vertical | 8in | - | -40°C | 120°C | 250V ac | No | Low-Voltage Directive 2014/35/EU, IP65 (EN 60529), CEity, EMC Directive 2014/30/EU |
|
- RS Stock No. 596-847
- Mfr. Part No. SR0153
Subtotal (1 unit) Kr. 4 066,26(exc. VAT)Kr. 4 066,26/unit | ifm electronic | - | Flow Controller | - | - | Relay | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 687-523
- Mfr. Part No. SMF550
Subtotal (1 unit) Kr. 29 011,24(exc. VAT)Kr. 29 011,24/unit | ifm electronic | 2000L/min | Flow Controller | - | M12 | Analogue | - | - | - | Flange | 73mm | - | -20°C | 150°C | 32V | No | Vibration resistance DIN IEC 68-2-6 5 g (10...2000Hz), UL approval no. I032, Shock resistance DIN IEC 68-2-27 20 g (18ms), Pressure Equipment Directive Sound engineering practice, EMC DIN 61326-1, 3-A |
|
- RS Stock No. 851-660
- Mfr. Part No. VEFC-L-6-200-D31-G14-G14-MRM1
Subtotal (1 unit) Kr. 9 884,16(exc. VAT)Kr. 9 884,16/unit | Festo | 200L/min | Mass Flow Controller | - | - | - | - | - | LED | Through Hole | - | - | 5°C | 50°C | 24V | No | UL E322346 |
|
- RS Stock No. 687-524
- Mfr. Part No. SMF620
Subtotal (1 unit) Kr. 32 796,72(exc. VAT)Kr. 32 796,72/unit | ifm electronic | 3000L/min | Flow Controller | - | M12 | Analogue | - | - | - | Flange | 88.9mm | - | -20°C | 150°C | 32V | No | IP 69, EMC DIN 61326-1, Protection IP 67, DIN IEC 68-2-27 20 g (18ms), DIN IEC 68-2-6 5 g (10...2000Hz), 3-A |
|
- RS Stock No. 596-290
- Mfr. Part No. SR0151
Subtotal (1 unit) Kr. 4 370,27(exc. VAT)Kr. 4 370,27/unit | ifm electronic | - | Flow Controller | - | Combicon Connector | Analogue | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 596-288
- Mfr. Part No. SN0151
Subtotal (1 unit) Kr. 4 066,26(exc. VAT)Kr. 4 066,26/unit | ifm electronic | - | Flow Controller | - | Combicon Connector | Analogue | - | - | LED | DIN Rail | - | - | 0°C | 80°C | 240V | - | IEC60127-2, MTTF, RoHS, CE, cULus, UKCA |
|
- RS Stock No. 619-1900
- Mfr. Part No. D6F-50A5-000
Subtotal (1 unit) Kr. 6 045,93(exc. VAT)Kr. 6 045,93/unit | Omron | 50L/min | Mass Flow Controller | - | 3 Wire Connector | Analogue | - | - | - | Compact | - | - | -10°C | 60°C | 26.4V dc | No | No |
|
- RS Stock No. 444-719
- Mfr. Part No. SW-4E (1702-3014-0041-000)
Subtotal (1 unit) Kr. 3 076,22(exc. VAT)Kr. 3 076,22/unit | S+S Regeltechnik GmbH | 55.6m³/h | Flow Controller | - | Screw | Switching Output, COM NC | - | - | - | Vertical, Horizontal, DIN Rail | 3.25in | - | -40°C | 120°C | 250V ac | No | Low-Voltage Directive 2014/35/EU, IP65 (EN 60529), EMC Directive 2014/30/EU, CEity |
|
- RS Stock No. 851-982
- Mfr. Part No. VEMD-L-6-60-50-D9-G14-5YMPM1D-VA
Subtotal (1 unit) Kr. 9 707,64(exc. VAT)Kr. 9 707,64/unit | Festo | 50L/min | Mass Flow Controller | - | - | - | - | - | LED | Through Hole | - | - | 5°C | 50°C | 24V | No | UL E322346 |