Hall Effect Sensor | Analog & Digital Sensor | RS
Login / Register to access your benefits
Recently searched

    Hall Effect Sensors

    Due to their ability to sense electromagnetic fields, hall effect sensor have a variety of uses in electronics and machinery applications. They are often used in conjunction with external magnets to trigger a number of desired outcomes, such as proximity sensing and as position sensors. They are found in a number of devices such as computer keyboards and fuel gauges in automobiles. Hall effect devices are used in many industries where reliable, contactless sensing is desired, with countless applications in measurement and switching.

    How do Hall Effect Sensors Work?

    Often referred to as hall sensors, these sensors are commonly used in switches. As the sensors are activated by external magnetic fields, they rely on the hall effect to trigger switches rather than relying on contacts physically touching. Contactless switching leads to reliable, quick-acting and very long-lasting operation, and so hall effect switches are often used in challenging industries.

    There are 2 different types of hall effect sensors, linear output sensors (or analogue) and digital output sensors. Linear sensors use a continuous voltage output that increases or decreases dependent on the magnetic pull from the magnetic field. Digital output has a bistable current that increases or decreases the output when the voltage rises and falls to different levels.

    The RS range of Hall Effect Sensors includes bipolar and unipolar sensors of varying ranges and output types, from trusted brands such as Honeywell, Cherry, TE Connectivity and our own RS PRO brand.

    153 Products showing for Hall Effect Sensors

    Honeywell
    Digital
    -
    -
    6.6 → 12.6 V dc
    Solder Tag
    -
    -
    -
    1 mA
    -
    7.6mm
    15.2mm
    1.8mm
    7.6 x 15.2 x 1.8 mm
    -
    +125°C
    Honeywell
    Standard
    Block
    Screw
    5 V
    European 3 pin
    -
    -
    -
    0.02 → 0.025 A
    -
    -
    -
    -
    -
    -
    -
    Honeywell
    Ratiometric
    -
    Through Hole
    4.5 → 10.5 V dc
    PCB
    -
    -
    -
    1.5 mA
    -
    4.06mm
    3mm
    1.6mm
    4.06 x 3 x 1.6 mm
    -
    +150°C
    Honeywell
    Ratiometric
    -
    Through Hole
    6.6 → 12.6 V dc
    PCB
    -
    -
    -
    2 mA
    -
    7.62mm
    15.24mm
    1.78mm
    7.62 x 15.24 x 1.78 mm
    -
    +125°C
    Vishay
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    22mm
    -
    -
    -
    -
    -
    BALLUFF
    PNP
    -
    -
    10 → 30 V dc
    Wire Lead
    -
    24V
    -
    -
    -
    33.5mm
    10.5mm
    6.5mm
    33.5 x 10.5 x 6.5 mm
    IP67
    +70°C
    Vishay
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    22mm
    -
    -
    -
    -
    -
    TE Connectivity
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    Voltage
    Square
    Surface Mount
    3.3 V
    SMD
    -
    3.3V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ZF
    NPN
    Barrel
    Panel Mount
    5 → 24 V dc
    Wire Lead
    -
    30V
    -
    25 mA
    -
    65mm
    -
    -
    -
    IP68
    +125°C
    Vishay
    -
    Block
    Flange Mount
    5 V dc
    Wire Lead
    -
    5V
    0 → 10 mm
    16 mA
    -
    46mm
    47mm
    23.3mm
    46 x 47 x 23.3 mm
    IP51
    +85°C
    Infineon
    PNP
    Flat
    SMD/SMT
    3.5 → 32 V
    SMD/SMT
    -
    -
    -
    40 mA
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Block
    Flange Mount
    5 V dc
    Wire Lead
    -
    5V
    0 → 10 mm
    16 mA
    -
    46mm
    47mm
    23.3mm
    46 x 47 x 23.3 mm
    IP51
    +85°C
    Assemtech
    Wire Open Collector
    -
    -
    4.5 → 24 V dc
    -
    -
    -
    -
    -
    -
    17.27mm
    21.72mm
    -
    -
    IPX5
    -
    Red Lion
    NPN
    Barrel
    Panel Mount
    8 → 30 V dc
    Cable
    -
    30V
    1 mm
    30 mA
    0 → 10 kHz
    63.5mm
    9.47 (Dia.)mm
    -
    9.47 (Dia.) x 63.5 mm
    -
    +70°C
    Infineon
    PNP
    Flat
    SMD/SMT
    3.5 → 32 V
    SMD/SMT
    -
    -
    -
    40 mA
    -
    -
    -
    -
    -
    -
    -
    ZF
    NPN
    Barrel
    Panel Mount
    4.5 → 24 V dc
    Wire Lead
    -
    24V
    -
    25 mA
    -
    1in
    -
    -
    -
    IP68
    +125°C
    TE Connectivity
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Analogue
    -
    SMD/SMT
    4.5-5.5 V
    -
    -
    -
    -
    52 mA
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Open Collector
    -
    Through Hole
    24 V
    -
    -
    -
    -
    100 A
    -
    -
    -
    -
    -
    -
    -
    Results per page