Core Modules

Core modules are powerful, secure and compact network-enabled processors that are used in computer or electrical systems. Theyre types of embedded systems, and can be fixed in their purpose or programmable. 


How do core modules work?


Core modules use a microcontroller or microprocessor – a component that performs the instructions and tasks involved in computer processing – to perform their job. They're a stand-alone computing device with no operating system. Key benefits of core modules include:

  • Real time and reactive
  • The system is always ready to accept input and process it
  • Low power consumption and compact in size
  • Expected to work without human involvement
  • Ability to observe, react and control the external environment 

Core module applications


Core modules can be used in many products in your home or working environment. Examples include small products like home security systems, digital cameras, televisions and 3D printers. They are also used in larger devices such as cars or medical scanners. Core modules are especially suitable for embedded applications (in which they stay permanently in a device) due to their improved performance/power ratio and small form. 


...
Read more Read less

Filters

Viewing 21 - 21 of 21 products
Results per page
Description Price Core Processor Clock Speed Included Features Supported I/O Interfaces Supported Network Interfaces Supported Bus Interfaces Onboard RAM Onboard Flash Memory Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 172-9343
Mfr. Part No.20-101-0507
kr 696,648
Each (In a Tray of 20)
Units
Rabbit 3000 30MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10 Base-T Asynch, HDLC, IrDA, SPI 512 kB SRAM 512kB 3.15 → 3.45V 47 x 69.2 x 22mm 22mm 69.2mm +70°C -40°C
Related Products
The Connect. Core™ 9P 9215 module delivers a ...
Description:
The Connect. Core™ 9P 9215 module delivers a powerful, secure, and compact network-enabled NS9215 processor with an ARM9 core, a rich set of peripherals, and unique interface flexibility. NS9215 ARM926EJ-S core processor 150MHzRS-232/RS485 serial ports, GPIO screw terminal, test points, ...
The Zig. Bit ATZB-S1-256-3-0-C ISM-Band wireless module features ...
Description:
The Zig. Bit ATZB-S1-256-3-0-C ISM-Band wireless module features the ATmega256RFR2 SoC based on an AVR 8-Bit microcontroller core. Designed for IEEE 802.15.4 compliant WPAN communication and Zig. Bee mesh network operation, it can also support RF4CE, SP100, WirelessHART and 6LoWPAN ...
The SLWRB4250B Flex Gecko Dual-Band Radio Board supports ...
Description:
The SLWRB4250B Flex Gecko Dual-Band Radio Board supports the development of proprietary wireless applications. It is supported by the Simplicity Studio suite of development tools. • EFR32FG1 Cortex-M4F core SoC with 256KB Flash memory, 32KB RAM (EFR32FG1P133F256GM48) • RF Operating ...
The BRD4103A Blue Gecko Radio Board supports the ...
Description:
The BRD4103A Blue Gecko Radio Board supports the development of Bluetooth® low-energy and proprietary wireless applications. It is supported by the Simplicity Studio suite of development tools. • EFR32BG12 Cortex-M4F core SoC with 1MB Flash memory, 256KB RAM (EFR32BG12P332F1024GL125)• RF ...