A serial device server is a networking device that transforms serial signals to ethernet compatible signals enabling locally connected serial devices with a USB, RS232, RS422, or RS485 serial interface to communicate over a local area network (LAN). These serial device servers, in effect, create virtual serial ports that emulate physical serial ports which are then used to connect the peripheral device to the network. Network access is given to the attached devices as if they were locally connected to the serial port. This functionality makes it easy to put electronic equipment on an ethernet network and allows them to be used remotely by network attached applications and machines.
Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 unit) Kr. 30 257,54(exc. VAT) Kr. 30 257,54/unit | MOXA | Device Server | Server | - | 48 V dc | Windows | 32 | -10°C | 8 Pin RJ45 | 60°C | RoHS | - | 921.6kbps | - | - |
Temporarily out of stock
Subtotal (1 unit) Kr. 30 025,88(exc. VAT) Kr. 30 025,88/unit | MOXA | Device Server | Server | - | 48 V dc | Windows | 32 | -10°C | 8 Pin RJ45 | 60°C | RoHS | - | 921.6kbps | - | - |
Temporarily out of stock
Subtotal (1 unit) Kr. 18 134,00(exc. VAT) Kr. 18 134,00/unit | MOXA | Device Server | Server | - | 48 V dc | Windows | 8 | -10°C | 8 Pin RJ45 | 60°C | RoHS | - | 921.6kbps | - | - |
Temporarily out of stock
Subtotal (1 unit) Kr. 20 527,82(exc. VAT) Kr. 20 527,82/unit | MOXA | Device Server | Server | - | 48 V dc | Windows | 16 | -10°C | 8 Pin RJ45 | 60°C | RoHS | - | 921.6kbps | - | - |
Stocked by manufacturer
Subtotal (1 unit) Kr. 13 842,17(exc. VAT) Kr. 13 842,17/unit | MOXA | Device Server | Industrial Device Servers | - | 12 to 48 V | UNIX, Windows XP, Solaris 10, Windows 95/98/ME/NT/2000, SCO UNIX, Mac 10.13, Android 3.1, Windows 2008 R2/2012/2012 R2/2016/2019-x64, QNX 6, Windows, Mac 10.14, Mac 10.15, Mac 10, Windows Server 2022 | 1 | -40°C | M12 A Coded 5 Pin Male, M12 D Coded 4 Pin Female, DB9 Male | 75°C | IEC 61000-4-3, IEC 61000-4-8, CISPR 32, EN 50155, EN 50121-4, IEC 61000-4-4, FCC Part 15B Class A, IEC 61000-4-5, IEC 61000-4-2, IEC 60068-2-6, CRoHS, Telcordia (Bellcore) Standard TR/SR, EN 550 | - | 921.6kbps | - | - |
Stocked by manufacturer
Subtotal (1 unit) Kr. 8 765,17(exc. VAT) Kr. 8 765,17/unit | Phoenix Contact | Serial Device Server | Serial Device Server | - | 24 V | Windows | - | -40°C | RJ45 | 70°C | REACH, RoHS, CE, UL | - | 100Mbps | - | - |
Stocked by manufacturer
Subtotal (1 unit) Kr. 956,96(exc. VAT) Kr. 956,96/unit | MOXA | Device Server | Server | - | 5 V | - | 1 | 0°C | 10/100 Base-Tx Ethernet | 55°C | FCC Part 15B Class B, IEC 60068-2-1, RoHS, IEC 61000-4-6, IEC 61000-4-11, IEC 61000-4-2, IEC 60068-2-3, IEC 61000-4-5, EN 55032/24, CISPR 32, IEC 61000-4-4, WEEE, IEC 61000-4-8, IEC 60068-2-14, | - | 230.4kbps | - | - |
Stocked by manufacturer
Subtotal (1 unit) Kr. 16 507,35(exc. VAT) Kr. 16 507,35/unit | MOXA | Device Server | Combo Device Servers | - | 12 to 48 V | FreeBSD, Windows, Windows 95/98/ME/NT/2000, UNIX, Mac 10, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows XP, Solaris 10, QNX 4.25, Android 3.1, Mac 10.12/10.13/10.14/10.15, SCO UNIX, QNX 6, Linu | 4 | -40°C | 8 Pin RJ45 | 75°C | IEC 60950-1, EN 60950-1, CISPR 32, IEEE 802.3u, IEEE 802.1X, IEC 61000-4-2, IEC 61000-4-8, IEC 60068-2-1, IEEE 802.3x, IEC 61000-4-5, IEEE 802.3, IEC 61000-4-6, IEC 60068-2-6, IEEE 802.3ad, IE | - | 921.6kbps | - | - |
Temporarily out of stock
Subtotal (1 unit) Kr. 31 505,76(exc. VAT) Kr. 31 505,76/unit | MOXA | Device Server | Server | - | 48 V dc | Windows | 32 | -10°C | 8 Pin RJ45 | 60°C | RoHS | - | 921.6kbps | - | - |
Stocked by manufacturer
Subtotal (1 unit) Kr. 7 240,45(exc. VAT) Kr. 7 240,45/unit | Phoenix Contact | Serial Device Server | Serial Device Server | - | 24 V | Windows | 1 | -40°C | RJ45 | 70°C | RoHS, UL, REACH, CE | - | 115.2kbps | - | - |
Temporarily out of stock
Subtotal (1 unit) Kr. 18 841,68(exc. VAT) Kr. 18 841,68/unit | MOXA | Device Server | Server | - | 48 V dc | Windows | 8 | -10°C | 8 Pin RJ45 | 60°C | RoHS | - | 921.6kbps | - | - |
Temporarily out of stock
Subtotal (1 unit) Kr. 35 186,69(exc. VAT) Kr. 35 186,69/unit | MOXA | Device Server | Server | - | 48 V dc | Windows | 16 | -10°C | 8 Pin RJ45 | 60°C | RoHS | - | 921.6kbps | - | - |
Stocked by manufacturer
Subtotal (1 unit) Kr. 20 386,31(exc. VAT) Kr. 20 386,31/unit | MOXA | Device Server | Combo Device Servers | - | 12 to 48 V | Windows XP, Solaris 10, Mac 10.12/10.13/10.14/10.15, Windows, SCO UNIX, UNIX, Linux, Android 3.1, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows 95/98/ME/NT/2000, FreeBSD, QNX 6, Mac 10, QNX 4.2 | 4 | -40°C | 8 Pin RJ45 | 75°C | EN 60950-1, CISPR 32, IEEE 802.1p, IEEE 802.3, IEEE 802.1w, IEEE 802.3ad, IEEE 802.1D-2004, IEC 60068-2-3, IEC 61000-4-6, IEC 60068-2-27, IEC 61000-4-5, Telcordia (Bellcore) Standard TR/SR, Clas | - | 921.6kbps | - | - |
Stocked by manufacturer
Subtotal (1 unit) Kr. 12 613,13(exc. VAT) Kr. 12 613,13/unit | Phoenix Contact | Serial Device Server | Serial Device Server | - | 24 V | Windows | - | -40°C | RJ45 | 70°C | CE, RoHS, UL, REACH | - | 100Mbps | - | - |
Stocked by manufacturer
Subtotal (1 unit) Kr. 1 609,84(exc. VAT) Kr. 1 609,84/unit | MOXA | Device Server | Server | - | 5 V | - | 1 | -40°C | 10/100 Base-Tx Ethernet | 75°C | FCC Part 15B Class B, IEC 61000-4-6, IEC 61000-4-8, IEC 61000-4-11, CISPR 32, IEC 61000-4-3, IEC 61000-4-4, IEC 60068-2-14, IEC 60068-2-1, EN 55032/24, WEEE, IEC 60068-2-3, IEC 61000-4-5, RoHS, | - | 230.4kbps | - | - |
Stocked by manufacturer
Subtotal (1 unit) Kr. 4 210,15(exc. VAT) Kr. 4 210,15/unit | MOXA | Device Server | Server | - | 3.3 V | - | 1 | 0°C | RJ45 | 55°C | IEC 61000-4-2, IEC 60068-2-1, WEEE, IEC 60068-2-6, IEC 61000-4-6, IEC 60068-2-27, IEC 61000-4-4, IEC 61000-4-5, FCC Part 15B Class B, IEC 61000-4-11, RoHS, CISPR 32, IEC 61000-4-8, IEC 61000-4- | - | 921.6kbps | - | - |
Temporarily out of stock
Subtotal (1 unit) Kr. 9 343,73(exc. VAT) Kr. 9 343,73/unit | MOXA | Device Server | Server | - | 48 V dc | Windows | 4 | -10°C | DB9 Male | 60°C | RoHS | - | 921.6kbps | - | - |
Stocked by manufacturer
Subtotal (1 unit) Kr. 2 466,69(exc. VAT) Kr. 2 466,69/unit | MOXA | Device Server | Server | - | 3.3 V | - | 1 | 0°C | RJ45 | 55°C | RoHS, FCC Part 15B Class B, IEC 60068-2-1, WEEE, IEC 61000-4-5, IEC 61000-4-6, CISPR 32, IEC 60068-2-27, IEC 61000-4-4, IEC 61000-4-3, IEC 60068-2-6, IEC 61000-4-8, IEC 61000-4-11, EN 55032/35, | - | 921.6kbps | - | - |
Stocked by manufacturer
Subtotal (1 unit) Kr. 43 619,23(exc. VAT) Kr. 43 619,23/unit | MOXA | Device Server | Combo Device Servers | - | - | Linux, Windows 95/98/ME/NT/2000, QNX 6, Windows 2008 R2/2012/2012 R2, SCO UNIX, QNX 4.25, FreeBSD, UNIX, Windows XP, Mac 10, Android 3.1, Windows, Solaris 10 | 8 | -40°C | 1, GND, RS232, RxD, 8, 10 Pin RJ45 (19200) | 85°C | IEC 60068-2-27, Telcordia SR332, IEC 62443, IEEE 1613, IEC 61850-3, NERC CIP, CISPR 32, UL 61010-2-201, IEC 61000-4-2, IEC 60068-2-14, FCC Part 15B Class A, IEC 60068-2-64, IEC 61000-4-8, IEC 6 | - | 921.6kbps | - | - |
Stocked by manufacturer
Subtotal (1 unit) Kr. 15 558,40(exc. VAT) Kr. 15 558,40/unit | MOXA | Device Server | Industrial Device Servers | - | 12 to 48 V | Linux, QNX 6, Solaris 10, SCO UNIX, Mac 10.12/10.13/10.14/10.15, QNX 4.25, Mac 10, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows Server 2022, FreeBSD, Windows XP, Windows, Windows 95/98/ME/NT/20 | 1 | -40°C | DB9 Male, M12 D Coded 4 Pin Female, M12 A Coded 5 Pin Male | 75°C | RoHS, IEC 61000-4-4, Telcordia (Bellcore) Standard TR/SR, EN 55032/35, IEC 61000-4-3, IEC 61000-4-8, EN 50121-4, FCC Part 15B Class A, WEEE, IEC 61000-4-2, EN 50155, UL 60950-1, CRoHS, IEC 6100 | - | 921.6kbps | - | - |