- RS Stock No. 877-047
- Mfr. Part No. NPort 6650-16-G2-T
Subtotal (1 unit) Kr. 23 552,21(exc. VAT)Kr. 23 552,21/unit | MOXA | Device Server | Server | - | 48 V dc | Windows | 16 | -40°C | 8 Pin RJ45 | 75°C | RoHS | - | 921.6kbps | - | - |
|
- RS Stock No. 624-629
- Mfr. Part No. SN1116CO
Subtotal (1 unit) Kr. 50 875,40(exc. VAT)Kr. 50 875,40/unit | Aten | Serial Device Server | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 640-481
- Mfr. Part No. IPOE-176S
Subtotal (1 unit) Kr. 2 928,64(exc. VAT)Kr. 2 928,64/unit | Planet | Serial Device Server | - | - | 48/54 V | - | 2 | -40°C | 1G, 2.5G, 10G Base T RJ45, 5G, 10M, 100M | 75°C | 802.3bt PoE++, etc | - | - | - | - |
|
- RS Stock No. 633-725
- Mfr. Part No. NPort 5450AI-M12-CT-T
Subtotal (1 unit) Kr. 24 795,74(exc. VAT)Kr. 24 795,74/unit | MOXA | Device Server | Industrial Device Servers | - | 12 to 48 V | QNX 4.25, Windows, QNX 6, Mac OS, Linux, Solaris 10, SCO UNIX, FreeBSD, Mac 10, UNIX, Android | 4 | -40°C | M12 D Coded 4 Pin Female | 75°C | IEC 61000-4-3, CRoHS, IEC 60068-2-6, UL 60950-1, EN 50155, FCC Part 15B Class A, IEC 61000-4-2, WEEE, RoHS, IEC 61000-4-5, Telcordia (Bellcore) Standard TR/SR, CISPR 32, IEC 61000-4-6, EN 55032 | - | 921.6kbps | - | - |
|
- RS Stock No. 624-631
- Mfr. Part No. SN1148CO
Subtotal (1 unit) Kr. 87 959,87(exc. VAT)Kr. 87 959,87/unit | Aten | Serial Device Server | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 633-740
- Mfr. Part No. NPort S9450I-2M-SC-HV-T
Subtotal (1 unit) Kr. 30 265,44(exc. VAT)Kr. 30 265,44/unit | MOXA | Device Server | Combo Device Servers | - | 110 to 220 V ac/dc | Mac 10.12/10.13/10.14/10.15, Windows 95/98/ME/NT/2000, QNX 6, Mac 10, Windows XP, SCO UNIX, FreeBSD, Windows, Android 3.1, Solaris 10, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Linux, UNIX, QNX 4.2 | 4 | -40°C | DB9 Male | 85°C | IEC 60068-2-64, CISPR 32, IEC 62443, EN 61010-2-201, IEC 61000-4-3, Telcordia SR332, IEC 61000-4-5, IEC 61850-3, IEC 61000-4-6, RoHS, IEC 60068-2-2, IEC 60068-2-6, IEC 61000-4-11, NERC CIP, FC | - | 921.6kbps | - | - |
|
- RS Stock No. 633-482
- Mfr. Part No. NPort S9650I-8F-2HV-SSC-T
Subtotal (1 unit) Kr. 54 335,42(exc. VAT)Kr. 54 335,42/unit | MOXA | Device Server | Combo Device Servers | - | - | Solaris 10, QNX 6, FreeBSD, Windows, QNX 4.25, Android 3.1, Linux, Windows XP, UNIX, Mac 10, SCO UNIX, Windows 2008 R2/2012/2012 R2 | 8 | -40°C | 10 Pin RJ45 (19200), GND, 8, RxD, RS232, 1 | 85°C | IEEE 802.1p, IEEE 802.1X, IEC 61000-4-11, IEC 61000-4-5, Telcordia SR332, IEC 60068-2-2, IEC 61000-4-3, IEEE 802.3u, NERC CIP, IEEE 802.1w, IEEE 802.3ad, IEEE 1613, IEC 61000-4-6, IEC 61000-4-8 | - | 921.6kbps | - | - |
|
- RS Stock No. 633-469
- Mfr. Part No. NPort 5250AI-M12-CT
Subtotal (1 unit) Kr. 16 325,91(exc. VAT)Kr. 16 325,91/unit | MOXA | Device Server | Industrial Device Servers | - | - | Android, UNIX, Mac OS, FreeBSD, Mac 10, SCO UNIX, Solaris 10, QNX 4.25, QNX 6, Windows, Linux | 2 | -40°C | M12 D Coded 4 Pin Female | 75°C | CRoHS, IEC 61000-4-3, IEC 61000-4-2, CISPR 32, RoHS, IEC 60068-2-6, IEC 61000-4-4, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-6, IEC 61000-4-5, EN 50121-4, UL 60950-1, EN 55032/35, EN 501 | - | 921.6kbps | - | - |
|
- RS Stock No. 624-630
- Mfr. Part No. SN1132CO
Subtotal (1 unit) Kr. 62 464,57(exc. VAT)Kr. 62 464,57/unit | Aten | Serial Device Server | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 633-747
- Mfr. Part No. NPort S9450I-2S-ST-HV-T
Subtotal (1 unit) Kr. 36 251,64(exc. VAT)Kr. 36 251,64/unit | MOXA | Device Server | Combo Device Servers | - | 110 to 220 V ac/dc | Solaris 10, Windows XP, Windows 95/98/ME/NT/2000, Linux, Android 3.1, FreeBSD, Mac 10, QNX 4.25, Windows 2008 R2/2012/2012 R2/2016/2019-x64, QNX 6, Windows, UNIX, SCO UNIX | 4 | -40°C | 8 Pin RJ45 | 85°C | NERC CIP, CRoHS, IEEE 1613, RoHS, EN 61010-2-201, EN 61000-6-2/-6-4, IEC 61000-4-2/3/4/5/6/8/11, IEC 60068-2-2/-14/-27/-6/-64, FCC Part 15B Class A, UL/cUL Class I Division 2 Groups A/B/C/D, UL 61 | - | 921.6kbps | - | - |
|
- RS Stock No. 799-623
- Mfr. Part No. NPORT 6250-G2
Subtotal (1 unit) Kr. 6 885,62(exc. VAT)Kr. 6 885,62/unit | MOXA | Serial Device Server | - | - | 48 V | Linux, Mac OS, QNX, UNIX, Windows | 1 | 0°C | DB9, RJ45 | 55°C | WEEE | - | 921.6kbps | - | - |
|
- RS Stock No. 309-549
- Mfr. Part No. EX-6112-2
Subtotal (1 unit) Kr. 2 596,42(exc. VAT)Kr. 2 596,42/unit | Exsys | Serial Device Server | - | - | - | - | - | - | - | - | No | - | 921.6 | - | - |
|
- RS Stock No. 633-463
- Mfr. Part No. NPort 5150AI-M12
Subtotal (1 unit) Kr. 10 681,64(exc. VAT)Kr. 10 681,64/unit | MOXA | Device Server | Industrial Device Servers | - | 12 to 48 V | Solaris 10, Android, FreeBSD, QNX 6, UNIX, Linux, QNX 4.25, Windows, Mac 10, SCO UNIX, Mac OS | 1 | -40°C | M12 D Coded 4 Pin Female, M12 A Coded 5 Pin Male, DB9 Male | 75°C | IEC 61000-4-6, IEC 61000-4-2, EN 55032/35, IEC 61000-4-5, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-3, EN 50155, CRoHS, EN 50121-4, IEC 61000-4-4, FCC Part 15B Class A, IEC 60068-2-6, RoH | - | 921.6kbps | - | - |
|
- RS Stock No. 633-481
- Mfr. Part No. NPort S9650I-8F-2HV-MSC-T
Subtotal (1 unit) Kr. 47 693,70(exc. VAT)Kr. 47 693,70/unit | MOXA | Device Server | Combo Device Servers | - | - | FreeBSD, Mac 10, Windows 95/98/ME/NT/2000, Windows XP, Windows, Windows 2008 R2/2012/2012 R2, QNX 6, UNIX, Solaris 10, SCO UNIX, Linux, Android 3.1, QNX 4.25 | 8 | -40°C | 1, GND, RS232, RxD, 10 Pin RJ45 (19200), 8 | 85°C | EN 61000-6-2/-6-4, IEC 60068-2-2, FCC Part 15B Class A, UL 61010-2-201, IRIG-B, IEC 60068-2-6, IEC 61000-4-2, RoHS, IEEE 1588v2, IEC 60068-2-64, IEC 60068-2-27, IEC 61000-4-4, IEC 61000-4-8, IE | - | 921.6kbps | - | - |
|
- RS Stock No. 624-632
- Mfr. Part No. SN9108CO
Subtotal (1 unit) Kr. 23 601,58(exc. VAT)Kr. 23 601,58/unit | Aten | Serial Device Server | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 309-429
- Mfr. Part No. EX-6124-2POE
Subtotal (1 unit) Kr. 4 600,60(exc. VAT)Kr. 4 600,60/unit | Exsys | Serial Device Server | - | - | - | - | - | - | - | - | No | - | 921.6 | - | - |
|
- RS Stock No. 799-630
- Mfr. Part No. NPORT 5250A W/O ADP
Subtotal (1 unit) Kr. 3 465,98(exc. VAT)Kr. 3 465,98/unit | MOXA | Serial Device Server | - | - | 48 V | Linux, Mac OS, QNX, SCO UNIX, UNIX, Windows | 2 | 0°C | DB9, RJ45 | 60°C | WEEE | - | 921.6kbps | - | - |
|
- RS Stock No. 633-471
- Mfr. Part No. NPort 5250AI-M12-CT-T
Subtotal (1 unit) Kr. 20 121,36(exc. VAT)Kr. 20 121,36/unit | MOXA | Device Server | Industrial Device Servers | - | 12 to 48 V | Linux, Android, Mac OS, UNIX, SCO UNIX, QNX 4.25, FreeBSD, QNX 6, Solaris 10, Windows, Mac 10 | 2 | -40°C | M12 D Coded 4 Pin Female | 75°C | WEEE, IEC 61000-4-3, RoHS, IEC 60068-2-6, UL 60950-1, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-6, FCC Part 15B Class A, EN 50155, CISPR 32, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-5, | - | 921.6kbps | - | - |
|
- RS Stock No. 877-053
- Mfr. Part No. NPort 6650I-8-2AC-G2-T
Subtotal (1 unit) Kr. 28 069,64(exc. VAT)Kr. 28 069,64/unit | MOXA | Device Server | Server | - | 48 V dc | Windows | 8 | -40°C | 8 Pin RJ45 | 75°C | RoHS | - | 921.6kbps | - | - |
|
- RS Stock No. 633-728
- Mfr. Part No. NPort 6650-32-HV-T
Subtotal (1 unit) Kr. 30 767,88(exc. VAT)Kr. 30 767,88/unit | MOXA | Device Server | Terminal Server | - | - | QNX 6, Windows XP, Mac 14, Mac 10, Solaris 10, Linux, Windows 11, Windows Vista, FreeBSD, UNIX, Windows Server 2022, Windows, SCO UNIX, QNX 4.25 | 16 | -40°C | 10/100 BaseT(X) Ports (RJ45 Connector) | 85°C | Freefall IEC 60068-2-34, WEEE, Green Product RoHS, IEC 61000-4-5, IEC 61000-4-11, EMI CISPR 32, FCC Part 15B Class A, IEC 61000-4-3, Safety UL 60950-1, IEC 61000-4-8, CRoHS, IEC 61000-4-6, Vibra | - | 921.6kbps | - | - |