MOXA Device Server 1, 230.4 kbps Baud Rate

Subtotal (1 unit)*

Kr. 2 243,73

(exc. VAT)

Kr. 2 804,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 243,73

*price indicative

RS Stock No.:
255-1790
Distrelec Article No.:
125-73-456
Mfr. Part No.:
DE-211
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 → 30 V dc (DE-211), 9 → 30 V dc (DE-311)

Operating System

Windows 95/98/ME/NT/2000

Number of Ports

1

Minimum Operating Temperature

0°C

Connection Port

Ethernet Interface No. of Ports 1

Maximum Operating Temperature

55°C

Standards/Approvals

EMI CISPR 32, FCC Part 15B Class B, EMC EN 55032/35, etc

Maximum Baud Rate

230.4kbps

COO (Country of Origin):
TW
The Moxa Europe 1-port serial device servers that support RS-232, RS-422, and 2-wire RS-485. The DE-211 supports 10 Mbps Ethernet connections and has a DB25 female connector for the serial port. Its device server is ideal for applications that involve information display boards, PLCs, flow meters, gas meters, CNC machines, and biometric identification card readers.

3-in-1 serial port: RS-232, RS-422, or RS-485

Variety of operation modes, including TCP server, TCP client, UDP, Ethernet modem, and pair connection

Real COM/TTY drivers for windows and Linux

2-wire RS-485 with automatic data direction control (ADDC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy