DIL Sockets | Dual In-Line Sockets | RS
Login / Register to access your benefits
Recently searched

    DIL Sockets

    DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.

    Types of DIL sockets

    The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.

    Choosing the right DIL socket

    DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.

    320 Products showing for DIL Sockets

    TE Connectivity
    40
    Through Hole
    -
    2.54mm
    15.24mm
    Ladder
    Solder
    Tin
    1A
    Straight
    50.8mm
    17.7mm
    5.1mm
    50.8 x 17.7 x 5.1mm
    Winslow
    28
    Through Hole
    Turned
    2.54mm
    15.24mm
    Open Frame
    Wire Wrap
    Gold, Tin
    5A
    Vertical
    30.4mm
    17.66mm
    3mm
    30.4 x 17.66 x 3mm
    Preci-Dip
    18
    Surface Mount
    Turned
    2.54mm
    7.62mm
    Open Frame
    Solder
    Gold, Tin
    1A
    Vertical
    22.8mm
    10.1mm
    2.8mm
    22.8 x 10.1 x 2.8mm
    TE Connectivity
    8
    Through Hole
    Turned
    2.54mm
    7.62mm
    Open Frame
    Solder
    Gold, Tin
    3A
    Vertical
    10.16mm
    4.57mm
    10.16mm
    10.16 x 4.57 x 10.16mm
    Winslow
    16
    Through Hole
    Turned
    2.54mm
    7.62mm
    Open Frame
    Wire Wrap
    Gold, Tin
    5A
    Vertical
    20.24mm
    10.14mm
    3mm
    20.24 x 10.14 x 3mm
    Winslow
    14
    Through Hole
    Turned
    2.54mm
    7.62mm
    Open Frame
    Solder
    Gold, Tin
    3A
    Vertical
    17.7mm
    3.5mm
    10.14mm
    17.7 x 3.5 x 10.14mm
    Winslow
    8
    Through Hole
    Turned
    2.54mm
    7.62mm
    Open Frame
    Wire Wrap
    Gold, Tin
    5A
    Vertical
    10.08mm
    10.14mm
    3mm
    10.08 x 10.14 x 3mm
    Preci-Dip
    40
    Surface Mount
    Turned
    2.54mm
    15.24mm
    Open Frame
    Solder
    Gold, Tin
    1A
    Vertical
    50.8mm
    17.7mm
    2.8mm
    50.8 x 17.7 x 2.8mm
    Aries Electronics
    10
    Through Hole
    -
    2.54mm
    15.24mm
    Closed Frame
    Solder
    Gold over Nickel
    1.5A
    Right Angle
    13.97mm
    17.53mm
    -
    -
    Winslow
    42
    Through Hole
    Stamped
    1.77mm
    15.24mm
    Open Frame
    Solder
    Tin
    10A
    Vertical
    37.33mm
    5.05mm
    17.78mm
    37.33 x 5.05 x 17.78mm
    E-TEC
    24
    Through Hole
    Turned
    2.54mm
    15.24mm
    Open Frame
    Solder
    Gold, Tin
    -
    Vertical
    30.5mm
    4.45mm
    -
    -
    ASSMANN WSW
    32
    Through Hole
    Stamped
    2.54mm
    15.24mm
    Open Frame
    Solder
    Tin
    1A
    Vertical
    40.64mm
    17.78mm
    5.1mm
    40.64 x 17.78 x 5.1mm
    Winslow
    32
    Through Hole
    Turned
    2.54mm
    15.24mm
    Open Frame
    Wire Wrap
    Gold, Tin
    5A
    Vertical
    40.56mm
    17.66mm
    3mm
    40.56 x 17.66 x 3mm
    Winslow
    40
    Through Hole
    Turned
    2.54mm
    15.24mm
    Open Frame
    Solder
    Gold, Tin
    3A
    Vertical
    50.72mm
    3.5mm
    17.66mm
    50.72 x 3.5 x 17.66mm
    ASSMANN WSW
    32
    Through Hole
    Turned
    2.54mm
    15.24mm
    Open Frame
    Solder
    Tin
    3A
    Vertical
    40.64mm
    17.78mm
    3mm
    40.64 x 17.78 x 3mm
    TE Connectivity
    20
    Through Hole
    -
    2.54mm
    7.62mm
    Ladder
    Solder
    Tin
    1A
    Straight
    25.4mm
    10mm
    5.1mm
    25.4 x 10 x 5.1mm
    TE Connectivity
    24
    Through Hole
    -
    2.54mm
    7.62mm
    Ladder
    Solder
    Tin
    1A
    Straight
    30.48mm
    10mm
    5.1mm
    30.48 x 10 x 5.1mm
    TE Connectivity
    20
    Through Hole
    -
    2.54mm
    7.62mm
    Ladder
    Solder
    Tin
    1A
    Straight
    25.4mm
    10mm
    5.1mm
    25.4 x 10 x 5.1mm
    ASSMANN WSW
    28
    Through Hole
    Stamped
    2.54mm
    15.24mm
    Open Frame
    Solder
    Tin
    1A
    Vertical
    35.56mm
    17.78mm
    5.1mm
    35.56 x 17.78 x 5.1mm
    Winslow
    40
    Through Hole
    Stamped
    2.54mm
    15.24mm
    Open Frame
    Solder
    Tin
    10A
    Vertical
    50.67mm
    4.5mm
    17.78mm
    50.67 x 4.5 x 17.78mm
    Results per page

    Popular Searches