D Sub Connectors | D Sub Male & Female | RS
Login / Register to access your benefits
Recently searched

    D Sub Connectors

    D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.

    What are the types of D-sub Connectors we offer?

    • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.
    • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.
    • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).
    • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.
    • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.
    • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.
    • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.
    • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.
    • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.

    4973 Products showing for D Sub Connectors

    • RS Stock No. 765-9551
    • Mfr. Part No. MHDPPK9-DB9P-K
    Each
    Kr. 35,82
    MH Connectors
    9
    -
    Straight
    -
    -
    -
    -
    -
    -
    Solder
    -
    -
    PA
    -
    -
    -
    -
    Copper Alloy
    Gold over Nickel
    -
    MHDPPK
    Each
    Kr. 15,25
    Amphenol Communications Solutions
    9
    Female
    Right Angle
    Through Hole
    2.74mm
    -
    -
    -
    4-40 UNC
    Solder
    5.0A
    -
    Steel
    300.0 V
    30.81mm
    13.48mm
    20.82mm
    Brass
    Gold over Nickel
    30.81 x 13.48 x 20.82mm
    Delta D
    Each
    Kr. 151,24
    RS PRO
    15
    Female
    Straight
    Panel Mount
    -
    -
    Standard D-Sub
    A
    -
    Solder
    5.0A
    -
    Steel
    750.0 V
    -
    -
    -
    Copper Alloy
    Gold
    -
    -
    • RS Stock No. 133-574
    • Mfr. Part No. 5604603
    Each
    Kr. 772,49
    Phoenix Contact
    15
    Female
    Straight
    Screw
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SUBCON
    Each
    Kr. 101,77
    TE Connectivity
    25
    Female
    Right Angle
    Cable Mount
    2.77mm
    -
    -
    -
    -
    IDC
    1.25A
    -
    Steel
    250.0 V
    53.09mm
    18.61mm
    12.59mm
    Phosphor Bronze
    Gold over Nickel
    53.09 x 18.61 x 12.59mm
    Amplimite HDF-20
    Each
    Kr. 617,27
    Phoenix Contact
    15
    Male
    Right Angle
    PCB Mount
    2.77mm
    -
    -
    -
    -
    Screw
    100mA
    -
    ABS
    50 V
    64.7mm
    16mm
    44.5mm
    Copper Alloy
    -
    64.7 x 16 x 44.5mm
    SH
    • RS Stock No. 787-3814
    • Mfr. Part No. MHDTPPK25-DB25P-K
    Each
    Kr. 37,78
    MH Connectors
    25
    -
    Straight
    -
    -
    -
    -
    -
    -
    Solder
    -
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    MHDTPPK
    Each
    Kr. 27,73
    Amphenol Communications Solutions
    9
    Male
    Right Angle
    Cable Mount
    2.74mm
    -
    -
    -
    -
    IDC
    5.0A
    -
    Steel
    250.0 V
    30.84mm
    12.55mm
    17.48mm
    Brass
    Gold over Nickel
    30.84 x 12.55 x 17.48mm
    DFR
    Each
    Kr. 538,72
    Phoenix Contact
    15
    Female
    Right Angle
    Cable Mount
    2.77mm
    -
    D-Subminiature Connector
    -
    -
    Screw
    100mA
    -
    ABS
    50 V
    64.7mm
    16mm
    44.5mm
    Copper Alloy
    -
    64.7 x 16 x 44.5mm
    SUBCON 15/F-SH
    Each
    Kr. 61,89
    RS PRO
    15
    Female
    Right Angle
    Through Hole
    2.29mm
    -
    High Density D-Sub
    -
    -
    Solder
    3A
    -
    Nylon
    350.0 V
    -
    -
    12.55mm
    Copper Alloy
    Gold
    -
    -
    Each
    Kr. 160,03
    3M
    37
    Female
    Right Angle
    Cable Mount
    2.76mm
    -
    High Density D-Sub
    -
    -
    IDC
    1A
    -
    PBT
    1 kV
    69.4mm
    16.5mm
    12.4mm
    Copper Alloy
    Gold over Nickel
    69.4 x 16.5 x 12.4mm
    8300
    Each
    Kr. 33,05
    Amphenol Communications Solutions
    44
    Male
    Straight
    Panel Mount
    2.29mm
    -
    High Density D-Sub
    B
    -
    Solder
    2.5A
    -
    Steel
    250.0 V
    53.04mm
    4.8mm
    12.55mm
    Copper Alloy
    Gold over Nickel
    53.04 x 4.8 x 12.55mm
    -
    Each
    Kr. 24,44
    TE Connectivity
    25
    Female
    Straight
    Cable Mount
    -
    -
    -
    -
    -
    Crimp
    -
    -
    Steel
    250.0 V
    53.03mm
    12.54mm
    17.9mm
    -
    -
    -
    Amplimite HDP-20
    Each (In a Pack of 5)
    Kr. 46,812
    RS PRO
    37
    Female
    Straight
    Cable Mount
    1.27mm
    -
    Standard D-Sub
    -
    -
    IDC
    1A
    -
    Metal
    250V
    69.4mm
    17.58mm
    12.55mm
    Copper Alloy
    Tin
    69.4 x 17.58 x 12.55mm
    -
    Each (In a Pack of 5)
    Kr. 106,576
    RS PRO
    50
    Male
    Straight
    Through Hole
    2.77mm
    -
    -
    -
    -
    Solder
    7.5A
    -
    Thermoplastic
    250V
    66.9mm
    4.1mm
    12.55mm
    Copper Alloy
    Gold
    66.9 x 4.1 x 12.55mm
    -
    Each
    Kr. 1 115,17
    RS PRO
    25
    Female
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    B
    -
    Solder
    5.0A
    -
    Steel
    750.0 V
    53.04mm
    10.92mm
    12.55mm
    Phosphor Bronze
    Gold over Nickel
    53.04 x 10.92 x 12.55mm
    -
    • RS Stock No. 787-3808
    • Mfr. Part No. MHDTPPK9-DB9S-K
    Each
    Kr. 28,19
    MH Connectors
    9
    Female
    Straight
    -
    -
    -
    -
    -
    -
    Solder
    -
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    MHDTPPK
    Each (In a Pack of 5)
    Kr. 28,12
    RS PRO
    15
    Male
    Straight
    Cable Mount
    1.27mm
    -
    Standard D-Sub
    -
    -
    IDC
    3A
    -
    Zinc Plated Steel
    250V
    39.2mm
    17.58mm
    12.55mm
    Copper Alloy
    Gold over Nickel
    39.2 x 17.58 x 12.55mm
    -
    RS PRO
    25
    Female
    Right Angle
    Through Hole
    2.77mm
    -
    Standard D-Sub
    -
    4-40 UNC Screwlocks
    DIP Solder
    3A
    -
    Glass Fibre Reinforced PBT
    250V
    53.05mm
    20.6mm
    12.55mm
    Brass
    Gold
    53.05 x 20.6 x 12.55mm
    107
    Each
    Kr. 354,07
    Phoenix Contact
    ASCII
    Male
    Straight
    Cable Mount
    -
    -
    -
    -
    4-40 Screw Locks
    -
    100mA
    -
    ABS
    5 V
    60mm
    16mm
    -
    -
    -
    60 x 16 x 49.5mm
    SUBCON-PLUS-MODBUS/IL/BK
    Results per page