Power Line Filters | AC DC Line Noise Filter | RS
Login / Register to access your benefits
Recently searched

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2404 Products showing for Power Line Filters

    Phoenix Contact
    10A
    230 V ac
    DIN Rail
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    60A
    500 V ac
    Chassis Mount
    Screw
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    20A
    520/300 V ac
    DIN Rail
    Screw
    3
    Single Stage
    FN3026
    60Hz
    150mm
    50mm
    -
    78mm
    150 x 50 x 78mm
    -
    0.4 mA
    -25°C
    +100°C
    -
    -
    Schurter
    6A
    250 V ac
    Screw Mount
    Quick Connect
    1
    Single Stage
    FMBB NEO
    50 Hz, 60Hz
    64mm
    44mm
    -
    24.8mm
    64 x 44 x 24.8mm
    -
    0.5 mA
    -25°C
    +100°C
    -
    32.5mΩ
    Bourns
    500mA
    42 V ac, 80 V dc
    Panel Mount
    -
    1
    -
    DR334A
    10000Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    16A
    530 V ac
    Chassis Mount
    Terminal Block
    3
    -
    FN3288IT
    60Hz
    230mm
    55mm
    -
    159mm
    230 x 55 x 159mm
    -
    5.9 mA
    -40°C
    +100°C
    -
    -
    Wurth Elektronik
    10A
    250 V
    Chassis Mount
    Fast-On
    1
    -
    WE-CLFS
    50/60Hz
    64mm
    35mm
    -
    29mm
    64 x 35 x 29mm
    -
    -
    -25°C
    +100°C
    -
    -
    TE Connectivity
    3A
    250 V ac
    Flange Mount
    Fast-On
    1
    -
    Corcom HQ
    50/60Hz
    97.8mm
    45.2mm
    -
    52.6mm
    97.8 x 45.2 x 52.6mm
    -
    -
    -10°C
    +40°C
    -
    -
    TE Connectivity
    10A
    250 V ac
    Flange Mount
    Fast-On
    1
    -
    Corcom MV
    50/60Hz
    98mm
    38.9mm
    -
    52.8mm
    98 x 38.9 x 52.8mm
    -
    -
    -10°C
    +40°C
    -
    -
    Omron
    -
    -
    -
    -
    -
    -
    A1000
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    2.5A
    250 V ac
    PCB Mount
    Pin
    1
    Single Stage
    FN402
    400Hz
    45mm
    28mm
    2.2 nF, 100nF
    16.5mm
    45 x 28 x 16.5mm
    2 mH
    0.373 mA
    -25°C
    +100°C
    -
    1MΩ
    Omron
    -
    250 V ac
    -
    -
    1
    -
    -
    -
    65mm
    220mm
    -
    -
    65 x 35 x 220mm
    -
    -
    -
    -
    -
    -
    Schaffner
    20A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    400Hz
    113.5mm
    45.4mm
    1 μF, 4.7nF
    57.5mm
    113.5 x 45.4 x 57.5mm
    600 μH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    Schaffner
    12A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    400Hz
    85mm
    30.3mm
    4.7 nF, 470nF
    54mm
    85 x 30.3 x 54mm
    580 μH
    0.734 mA
    -25°C
    +100°C
    -
    470kΩ
    Schurter
    25A
    520 V ac
    Screw Mount
    Screw
    -
    Two Stage
    FMBD NEO
    50 → 60Hz
    165mm
    155mm
    -
    115mm
    165 x 155 x 115mm
    -
    1 mA
    -25°C
    +100°C
    -
    -
    Schaffner
    16A
    250 V ac/dc
    Chassis Mount
    Fast-On
    -
    Two Stage
    FN2080
    400Hz
    85.5mm
    119mm
    1 μF, 4.7nF
    57.6mm
    119 x 57.6 x 85.5mm
    2.8 mH, 43 μH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    EPCOS
    16A
    250/440 V ac
    Flange Mount
    Tab
    3
    Single Stage
    B84144A*R000
    50 → 60Hz
    559mm
    163mm
    -
    81mm
    113 x 163 x 81mm
    -
    1.11 mA
    -25°C
    +100°C
    -
    10mΩ
    EPCOS
    16A
    250 V ac/dc
    Chassis Mount
    Tab
    1
    Two Stage
    B84113H
    50 → 60Hz
    52mm
    117.5mm
    1.5 x 2 μF, 4700 x 2pF
    43mm
    52 x 117.5 x 43mm
    1.3 x 4 mH
    0.369 mA
    -25°C
    +100°C
    -
    -
    Schaffner
    10A
    250 V ac
    Chassis Mount
    Tab
    -
    Two Stage
    FN 343
    400Hz
    70mm
    -
    2.2 nF, 100 nF
    30.3mm
    -
    270 μH, 400 μH, 660 μH
    0.34 mA
    -25°C
    +100°C
    -
    1MΩ
    STMicroelectronics
    -
    200 V
    -
    -
    -
    -
    STM32WB
    2.4GHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page