Power Line Filters | AC DC Line Noise Filter | RS
Login / Register to access your benefits
Recently searched

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2404 Products showing for Power Line Filters

    Schaffner
    16A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    0 → 400Hz
    54mm
    85mm
    4.7 nF, 330nF
    40.3mm
    54 x 85 x 40.3mm
    650 μH
    0.734 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    20A
    250 V ac
    Chassis Mount
    Terminal Block
    1
    Single Stage
    FN350
    400Hz
    105mm
    138.5mm
    -
    57mm
    105 x 138.5 x 57mm
    -
    4.9 mA
    -25°C
    +100°C
    -
    -
    Cosel
    16A
    250 V ac/dc
    Panel Mount
    Screw
    1
    Single Stage
    NAC
    150 kHz → 1MHz
    92mm
    53mm
    4.7nF
    43mm
    92 x 53 x 43mm
    -
    0.5 mA
    -40°C
    +85°C
    -
    100MΩ
    Schaffner
    6A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    400Hz
    46.6mm
    71mm
    4.7 nF, 220nF
    29.3mm
    46.6 x 71 x 29.3mm
    970 μH
    0.734 mA
    -25°C
    +100°C
    -
    1MΩ
    FUSS-EMV
    180A
    1.2kV dc
    Panel Mount
    Screw
    -
    -
    2F1000
    -
    270mm
    170mm
    -
    110mm
    270 x 170 x 110mm
    -
    -
    -
    +40°C
    -
    -
    Schaffner
    16A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2030
    400Hz
    85mm
    54mm
    1 μF, 10nF
    40.3mm
    85 x 54 x 40.3mm
    4 mH
    0.87 mA
    -25°C
    +100°C
    -
    330kΩ
    Omron
    -
    200 V ac
    -
    -
    1
    -
    -
    -
    110mm
    166mm
    -
    -
    110 x 45 x 166mm
    -
    -
    -
    -
    -
    -
    Cosel
    10A
    250 V ac/dc
    Panel Mount
    Screw
    1
    Single Stage
    NAH
    10 kHz → 1MHz
    92mm
    53mm
    4.7nF
    43mm
    92 x 53 x 43mm
    -
    0.5 mA
    -40°C
    +85°C
    -
    100MΩ
    Siemens
    5A
    480 V
    -
    Screw
    3
    -
    SINAMICS V
    -
    -
    130mm
    -
    184mm
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    4A
    250 V ac
    PCB Mount
    Pin
    1
    Single Stage
    FN402
    400Hz
    45mm
    28mm
    2.2 nF, 100nF
    16.5mm
    45 x 28 x 16.5mm
    1 mH
    0.373 mA
    -25°C
    +100°C
    -
    1MΩ
    TE Connectivity
    10A
    250 V ac
    Flange Mount
    Fast-On
    1
    -
    Corcom T
    50/60Hz
    119.1mm
    45.7mm
    0.004 μF, 1.77µF
    55.63mm
    119.1 x 57.7 x 45.7mm
    9.57 mH
    0.5 mA
    -40°C
    +100°C
    -
    165kΩ
    Schaffner
    16A
    250 V ac/dc
    Chassis Mount
    Wire Lead
    1
    Two Stage
    FN2070
    400Hz
    119mm
    57.6mm
    1 μF, 4.7nF
    85.5mm
    119 x 57.6 x 85.5mm
    2.8 mH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    TE Connectivity
    20A
    250 V ac
    Chassis Mount
    Spade
    1
    Single Stage
    Corcom H
    50 Hz, 60Hz
    85mm
    33.3mm
    9nF
    52.6mm
    85 x 33.3 x 52.6mm
    440 μH
    0.005 mA
    -10°C
    +40°C
    -
    -
    Mitsubishi Electric
    -
    -
    -
    -
    -
    -
    -
    -
    225mm
    210mm
    -
    -
    225 x 55 x 210mm
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    3A
    250 V
    Chassis Mount
    Screw
    1
    -
    WE-CLFS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schurter
    5A
    80 V dc
    Chassis Mount
    Screw
    1
    Single Stage
    FMEB
    -
    89mm
    71mm
    -
    32mm
    89 x 71 x 32mm
    2 x 0.75 mH
    -
    -25°C
    +100°C
    -
    1MΩ
    Schurter
    120A
    520 V ac
    Screw Mount
    Screw
    3
    Two Stage
    FMBD NEO
    50 → 60Hz
    335mm
    170mm
    13.6µF
    140mm
    335 x 170 x 140mm
    9 μH, 600 μH
    13.6 mA
    -25°C
    +100°C
    -
    750µΩ
    Schaffner
    25A
    530/305 V ac
    Chassis Mount
    Terminal Block
    3
    -
    FN3288
    60Hz
    210mm
    45mm
    -
    145mm
    210 x 45 x 145mm
    -
    6 mA
    -40°C
    +100°C
    -
    -
    EPCOS
    600A
    305/530 V ac
    Through Hole
    Busbar
    3
    -
    B84144B
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Cosel
    20A
    500 V ac
    Panel Mount
    Screw
    3
    Single Stage
    TAC
    150 kHz → 1MHz
    128mm
    63mm
    68nF
    66mm
    128 x 63 x 66mm
    -
    2.5 mA
    -40°C
    +85°C
    -
    100MΩ
    Results per page